Parametric results for: ir3n74an under Analog Computational Functions

Filter Your Search

1 - 10 of 1,906 results

|
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
SA571DR2G
onsemi
$1.2581 Yes Active 15 V YES 20 kHz COMPANDER BIPOLAR 1 4.8 mA 18 V 6 V INDUSTRIAL R-PDSO-G16 Not Qualified e3 3 85 °C -40 °C 260 30 16 PLASTIC/EPOXY SOP SOP16,.4 RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING 1.27 mm DUAL 10.3 mm 2.65 mm 7.5 mm ONSEMI SO-16 WB SOIC-16 16 751G-03 compliant EAR99 8542.39.00.01 onsemi
SA572D
onsemi
$1.7905 No Obsolete 15 V YES 20 kHz COMPANDER BIPOLAR 1 6.3 mA 22 V 6 V INDUSTRIAL R-PDSO-G16 Not Qualified e0 1 85 °C -40 °C 235 16 PLASTIC/EPOXY SOP SOP16,.4 RECTANGULAR SMALL OUTLINE TIN LEAD GULL WING 1.27 mm DUAL 10.3 mm 2.65 mm 7.5 mm ONSEMI SO-16 WB SOIC-16 16 751G-03 not_compliant EAR99 8542.39.00.01 onsemi
LA8630MC-AH
onsemi
$1.9730 Yes Yes Obsolete 3 V YES COMPANDER 1 3.7 mA 6 V 2.2 V COMMERCIAL EXTENDED R-PDSO-G16 e3 3 75 °C -20 °C 260 30 16 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE TIN GULL WING 1.27 mm DUAL 9.9 mm 1.75 mm 3.9 mm ONSEMI SOIC-16 751B-05 unknown EAR99 8542.39.00.01
MAX9931EUA+
Maxim Integrated Products
$2.0217 Yes Yes Transferred 3 V YES LOG OR ANTILOG AMPLIFIER BIPOLAR 1 12 mA INDUSTRIAL R-PDSO-G8 Not Qualified e3 1 85 °C -40 °C 260 30 8 PLASTIC/EPOXY TSSOP TSSOP8,.19 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH MATTE TIN GULL WING 635 µm DUAL MAXIM INTEGRATED PRODUCTS INC TSSOP, TSSOP8,.19 compliant EAR99 8542.39.00.01
SA575DTBR2G
onsemi
$2.1872 Yes Active 5 V YES 3 MHz COMPANDER 2 7 V 5.5 mA 7 V 3 V INDUSTRIAL R-PDSO-G20 Not Qualified e4 1 85 °C -40 °C 260 30 20 PLASTIC/EPOXY TSSOP TSSOP20,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH NICKEL PALLADIUM GOLD GULL WING 650 µm DUAL 6.5 mm 1.2 mm 4.4 mm ONSEMI TSSOP 20 LEAD TSSOP-20 20 9.48 compliant EAR99 8542.39.00.01 onsemi
TL441CNSR
Texas Instruments
$2.5262 Yes Yes Active 6 V YES -6 V 40 MHz LOG OR ANTILOG AMPLIFIER BIPOLAR 1 23 mA 16 V 6 V COMMERCIAL R-PDSO-G16 Not Qualified e4 1 70 °C 260 30 16 PLASTIC/EPOXY SOP SOP16,.3 RECTANGULAR SMALL OUTLINE NICKEL PALLADIUM GOLD GULL WING 1.27 mm DUAL 10.2 mm 2 mm 5.3 mm TEXAS INSTRUMENTS INC SOIC SOP, SOP16,.3 16 compliant EAR99 8542.33.00.01 Texas Instruments
SA572DR2
onsemi
$2.5307 No Obsolete 15 V YES 20 kHz COMPANDER BIPOLAR 1 6.3 mA 22 V 6 V INDUSTRIAL R-PDSO-G16 Not Qualified e0 1 85 °C -40 °C 235 16 PLASTIC/EPOXY SOP SOP16,.4 RECTANGULAR SMALL OUTLINE TIN LEAD GULL WING 1.27 mm DUAL 10.3 mm 2.65 mm 7.5 mm ONSEMI SO-16 WB SOIC-16 16 751G-03 not_compliant EAR99 8542.39.00.01 onsemi
TL441CN
Texas Instruments
$2.9051 Yes Yes Active 6 V NO -6 V 40 MHz LOG OR ANTILOG AMPLIFIER BIPOLAR 1 23 mA 16 V 6 V COMMERCIAL R-PDIP-T16 Not Qualified e4 70 °C 16 PLASTIC/EPOXY DIP DIP16,.3 RECTANGULAR IN-LINE NICKEL PALLADIUM GOLD THROUGH-HOLE 2.54 mm DUAL 19.305 mm 5.08 mm 7.62 mm TEXAS INSTRUMENTS INC DIP ROHS COMPLIANT, PLASTIC, DIP-16 16 compliant EAR99 8542.33.00.01 Texas Instruments
SA571DR2
onsemi
$2.9315 No Obsolete 15 V YES 20 kHz COMPANDER BIPOLAR 1 4.8 mA 18 V 6 V INDUSTRIAL R-PDSO-G16 Not Qualified e0 1 85 °C -40 °C 235 16 PLASTIC/EPOXY SOP SOP16,.4 RECTANGULAR SMALL OUTLINE TIN LEAD GULL WING 1.27 mm DUAL 10.3 mm 2.65 mm 7.5 mm ONSEMI SO-16 WB SOIC-16 16 751G-03 not_compliant EAR99 8542.39.00.01 onsemi
SA575N
onsemi
$2.9315 No Obsolete 5 V NO 3 MHz COMPANDER 2 7 V 5.5 mA 7 V 3 V INDUSTRIAL R-PDIP-T20 Not Qualified e0 85 °C -40 °C 235 20 PLASTIC/EPOXY DIP DIP20,.3 RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE 2.54 mm DUAL 26.415 mm 4.57 mm 7.62 mm ONSEMI DIP PLASTIC, DIP-20 20 not_compliant EAR99 8542.39.00.01 onsemi