Part Details for SA572D by onsemi
Overview of SA572D by onsemi
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Industrial Automation
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Electronic Manufacturing
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Price & Stock for SA572D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AK1762
|
Newark | Sa572 - Ic Compandor 2Chan Gain 16-Soic |Onsemi SA572D Min Qty: 230 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.4400 / $1.7700 | Buy Now |
|
Quest Components | COMPANDER, 16 Pin, Plastic, SOP | 71 |
|
$1.5300 / $3.0600 | Buy Now |
|
Rochester Electronics | SA572 - IC COMPANDOR 2CHAN GAIN 16-SOIC ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 6028 |
|
$1.3600 / $1.6000 | Buy Now |
DISTI #
4197834
|
Farnell | SA572 - IC COMPANDOR 2CHAN GAIN 16-SOIC RoHS: Compliant Min Qty: 235 Lead time: 3 Weeks, 1 Days Container: Each | 6028 |
|
$1.5936 | Buy Now |
Part Details for SA572D
SA572D CAD Models
SA572D Part Data Attributes:
|
SA572D
onsemi
Buy Now
Datasheet
|
Compare Parts:
SA572D
onsemi
Programmable Analog Compandor, SO-16 WB, 47-TUBE
|
Pbfree Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SO-16 WB | |
Package Description | SOIC-16 | |
Pin Count | 16 | |
Manufacturer Package Code | 751G-03 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Analog IC - Other Type | COMPANDER | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e0 | |
Length | 10.3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 235 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Current-Max (Isup) | 6.3 mA | |
Supply Voltage-Max (Vsup) | 22 V | |
Supply Voltage-Min (Vsup) | 6 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.5 mm |
Alternate Parts for SA572D
This table gives cross-reference parts and alternative options found for SA572D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SA572D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SA575D | Compander, 1 Func, 0.02MHz Band Width, PDSO20 | YAGEO Corporation | SA572D vs SA575D |
SA575DG | Low Voltage Compandor, SOIC-20 WB, 38-TUBE | onsemi | SA572D vs SA575DG |
SA572D | IC COMPANDER, 0.02 MHz BAND WIDTH, PDSO16, 7.50 MM, PLASTIC, MS-013, SOT-162-1, SOP-16, Analog Computational Function | NXP Semiconductors | SA572D vs SA572D |
SA572DR2G | Programmable Analog Compandor, SO-16 WB, 1000-REEL | onsemi | SA572D vs SA572DR2G |
SA575D | IC DUAL COMPANDER, 3 MHz BAND WIDTH, PDSO20, 7.50 MM, PLASTIC, MS-013AC, SOT-163-1, SOP-20, Analog Computational Function | NXP Semiconductors | SA572D vs SA575D |
SA572DG | Programmable Analog Compandor, SO-16 WB, 47-TUBE | onsemi | SA572D vs SA572DG |