Part Details for MAX9931EUA+ by Maxim Integrated Products
Overview of MAX9931EUA+ by Maxim Integrated Products
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Consumer Electronics
Internet of Things (IoT)
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for MAX9931EUA+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73Y6642
|
Newark | Rf Power Detector, 1.6Ghz, Umax-8, Frequency Min:2Mhz, Frequency Max:1.6Ghz, Input Power Min:-35Dbm, Input Power Max:10Dbm, Sensitivity:-, Rf Ic Case Style:-, No. Of Pins:8Pins, Supply Voltage Min:2.7V, Supply Voltage Max:5.25V Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX9931EUA+ Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.1500 / $2.5900 | Buy Now |
DISTI #
MAX9931EUA+-ND
|
DigiKey | IC RF DETECT 2MHZ-1.6GHZ 8UMAX Lead time: 34 Weeks Container: Tube | Temporarily Out of Stock |
|
Buy Now | |
|
Chip1Cloud | IC RF DETECT 2MHZ-1.6GHZ 8UMAX | 4300 |
|
RFQ |
Part Details for MAX9931EUA+
MAX9931EUA+ CAD Models
MAX9931EUA+ Part Data Attributes:
|
MAX9931EUA+
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX9931EUA+
Maxim Integrated Products
Log Or Antilog Amplifier, 1 Func, BIPolar, PDSO8,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Package Description | TSSOP, TSSOP8,.19 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | LOG OR ANTILOG AMPLIFIER | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Supply Current-Max (Isup) | 12 mA | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |