Part Details for SA572DR2 by onsemi
Overview of SA572DR2 by onsemi
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Industrial Automation
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Electronic Manufacturing
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Price & Stock for SA572DR2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AK1764
|
Newark | Sa572Dr2, Single Bipolar Transistors |Onsemi SA572DR2 Min Qty: 230 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.9100 / $2.3900 | Buy Now |
|
Rochester Electronics | SA572 - Compander, 2 Func, BIPolar, PDSO16 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 54740 |
|
$1.3600 / $1.6000 | Buy Now |
|
Chip1Cloud | Programmable Analog Compandor | 11200 |
|
RFQ | |
DISTI #
4183657
|
element14 Asia-Pacific | COMPANDOR, -40 TO 85DEG C, WSOIC-16 RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$1.7037 / $2.7852 | Buy Now |
DISTI #
4183657
|
Farnell | COMPANDOR, -40 TO 85DEG C, WSOIC-16 RoHS: Compliant Min Qty: 1000 Lead time: 3 Weeks, 1 Days Container: Each | 54740 |
|
$1.5936 | Buy Now |
Part Details for SA572DR2
SA572DR2 CAD Models
SA572DR2 Part Data Attributes:
|
SA572DR2
onsemi
Buy Now
Datasheet
|
Compare Parts:
SA572DR2
onsemi
Programmable Analog Compandor, SO-16 WB, 1000-REEL
|
Pbfree Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SO-16 WB | |
Package Description | SOIC-16 | |
Pin Count | 16 | |
Manufacturer Package Code | 751G-03 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Analog IC - Other Type | COMPANDER | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e0 | |
Length | 10.3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 235 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Current-Max (Isup) | 6.3 mA | |
Supply Voltage-Max (Vsup) | 22 V | |
Supply Voltage-Min (Vsup) | 6 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.5 mm |
Alternate Parts for SA572DR2
This table gives cross-reference parts and alternative options found for SA572DR2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SA572DR2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SA575D | Compander, 1 Func, 0.02MHz Band Width, PDSO20 | YAGEO Corporation | SA572DR2 vs SA575D |
SA575DG | Low Voltage Compandor, SOIC-20 WB, 38-TUBE | onsemi | SA572DR2 vs SA575DG |
SA572D | IC COMPANDER, 0.02 MHz BAND WIDTH, PDSO16, 7.50 MM, PLASTIC, MS-013, SOT-162-1, SOP-16, Analog Computational Function | NXP Semiconductors | SA572DR2 vs SA572D |
SA572DR2G | Programmable Analog Compandor, SO-16 WB, 1000-REEL | onsemi | SA572DR2 vs SA572DR2G |
SA575D | IC DUAL COMPANDER, 3 MHz BAND WIDTH, PDSO20, 7.50 MM, PLASTIC, MS-013AC, SOT-163-1, SOP-20, Analog Computational Function | NXP Semiconductors | SA572DR2 vs SA575D |
SA572DG | Programmable Analog Compandor, SO-16 WB, 47-TUBE | onsemi | SA572DR2 vs SA572DG |