Parametric results for: SIEMENSAG-Q60203-X122-X9 under Proximity Sensors

Filter Your Search

1 - 10 of 31,176 results

|
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
LDC0851HDSGR
Texas Instruments
$0.3884 Yes Yes Active YES 580 µs 0.40-2.90V PROXIMITY SENSOR,INDUCTIVE VOLTAGE OUTPUT 3.46 V 1.71 V e4 125 °C -40 °C SURFACE MOUNT PLASTIC/EPOXY SQUARE Nickel/Palladium/Gold (Ni/Pd/Au) SOLDER 2 mm 750 µm 2 mm TEXAS INSTRUMENTS INC compliant EAR99 Texas Instruments PLASTIC
MTCH101-I/OT
Microchip Technology Inc
$0.4636 Yes Active YES 900 ms PROXIMITY SENSOR,CAPACITIVE CURRENT OUTPUT 5.5 V 2 V e3 85 °C -40 °C SURFACE MOUNT RECTANGULAR MATTE TIN SOLDER 1.55 mm 1.1 mm 2.9 mm MICROCHIP TECHNOLOGY INC compliant EAR99 Microchip PLASTIC SOT-23, 6 PIN 8542.31.00.01
MTCH101T-I/OT
Microchip Technology Inc
$0.5058 Yes Active PROXIMITY SENSOR,CAPACITIVE MICROCHIP TECHNOLOGY INC compliant Microchip SOT-23, 6 PIN
MK23-66-B-2
Standex-Meder Electronics
$0.5872 Active YES 100 µs PROXIMITY SENSOR,MAGNETIC 130 °C -40 °C SURFACE MOUNT CYLINDRICAL SOLDER 14 mm MEDER ELECTRONIC AG unknown Meder
MK15-C-1
Standex-Meder Electronics
$0.6331 Yes Active YES 100 µs PROXIMITY SENSOR,MAGNETIC 130 °C -40 °C SURFACE MOUNT RECTANGULAR SOLDER 2.5 mm 2.5 mm 16 mm STANDEX-MEDER ELECTRONICS compliant Meder MINERAL-FILLED EPOXY
CL23
Carlo Gavazzi Holding AG
$0.6524 Active PROXIMITY SENSOR,MAGNETIC CARLO GAVAZZI HOLDING AG unknown
59040-1-T-02-F
Littelfuse Inc
$0.6785 Yes Active 2-WIRE INTERFACE PROXIMITY SENSOR,MAGNETIC 105 °C -40 °C CYLINDRICAL WIRE 31 mm 10.7 mm LITTELFUSE INC unknown LITTELFUSE PLASTIC
BI1-EG05-Y1
TURCK Inc
$0.6818 Active NO 2-WIRE INTERFACE PROXIMITY SENSOR,INDUCTIVE IP67 70 °C -25 °C FLUSH MOUNTING BARREL CABLE 30 mm 5 mm HANS TURCK GMBH & CO KG unknown STAINLESS STEEL
57030-000
Littelfuse Inc
$0.6961 Active PROXIMITY SENSOR,PHOTOELECTRIC LITTELFUSE INC unknown
59170-1-U-00-D
Littelfuse Inc
$0.7015 Yes Active YES 1 ms PROXIMITY SENSOR,PHOTOELECTRIC 125 °C -40 °C SURFACE MOUNT RECTANGULAR SOLDER 2.29 mm 2.29 mm 11.43 mm LITTELFUSE INC unknown LITTELFUSE