Part Details for MK23-66-B-2 by Standex-Meder Electronics
Overview of MK23-66-B-2 by Standex-Meder Electronics
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for MK23-66-B-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31Y2665
|
Newark | Reed Switch, Spst-No, 0.5A, 200V, Smd, Product Range:-, Contact Configuration:Spst-No, Switch Mounting:Smd, Contact Current Max:500Ma, Switching Voltage Max:200V, Switching Power Max:10W, Contact Resistance Max:0.15Ohm, Operate At Rohs Compliant: Yes |Standexmeder MK23-66-B-2 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 3101 |
|
$1.0100 / $1.3800 | Buy Now |
DISTI #
374-1071-1-ND
|
DigiKey | SWITCH REED SPST-NO 500MA 200V Min Qty: 1 Lead time: 24 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
19761 In Stock |
|
$0.5500 / $0.8100 | Buy Now |
DISTI #
876-MK23-66-B-2
|
Mouser Electronics | Proximity Sensors SPST-NO 1 Form A Surf Mnt 13.5mm RoHS: Compliant | 7500 |
|
$0.5600 / $1.1600 | Buy Now |
DISTI #
STXMK23-66-B-2
|
Heilind Electronics | REED SENSOR, 1 FORM A, SPST-NO , BARE GLASS, SURFACE MOUNT, 1 | Americas - 0 in Stock |
|
$0.7097 / $0.7214 | Buy Now |
|
Onlinecomponents.com | Reed Sensor, 1 Form A, SPST-NO, Bare Glass, Surface Mount, 13.5mm, AT 1015 RoHS: Compliant |
2500 On Order |
|
$0.5330 / $0.7000 | Buy Now |
DISTI #
77271371
|
Verical | Magnetic Reed Switch RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Date Code: 2342 | Americas - 80000 |
|
$0.5527 / $0.6290 | Buy Now |
DISTI #
MK23-66-B-2
|
TTI | Proximity Sensors SPST-NO 1 Form A Surf Mnt 13.5mm RoHS: Compliant pbFree: Pb-Free Min Qty: 2500 Package Multiple: 2500 Container: Reel | Americas - 0 |
|
$0.5330 / $0.6200 | Buy Now |
|
Master Electronics | Reed Sensor, 1 Form A, SPST-NO, Bare Glass, Surface Mount, 13.5mm, AT 1015 RoHS: Compliant |
2500 On Order |
|
$0.5330 / $0.7000 | Buy Now |
Part Details for MK23-66-B-2
MK23-66-B-2 CAD Models
MK23-66-B-2 Part Data Attributes:
|
MK23-66-B-2
Standex-Meder Electronics
Buy Now
Datasheet
|
Compare Parts:
MK23-66-B-2
Standex-Meder Electronics
Photoelectric Sensor, Cylindrical, Surface Mount,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MEDER ELECTRONIC AG | |
Reach Compliance Code | unknown | |
Body Length or Diameter | 14 mm | |
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 130 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape/Style | CYLINDRICAL | |
Response Time | 100 µs | |
Sensors/Transducers Type | PROXIMITY SENSOR,MAGNETIC | |
Surface Mount | YES | |
Termination Type | SOLDER |