-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Differential inductive switch for MCU-less applications 8-WSON -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-47329-1-ND
|
DigiKey | SENSOR PROX INDUCTIVE 8WDFN Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
8886 In Stock |
|
$0.4059 / $1.0500 | Buy Now |
DISTI #
595-LDC0851HDSGR
|
Mouser Electronics | Proximity Sensors Differential inductive switch for MCU-less applications 8-WSON -40 to 125 RoHS: Compliant | 2852 |
|
$0.4050 / $1.0800 | Buy Now |
|
Ameya Holding Limited | 42362 |
|
RFQ | ||
|
LCSC | Differential Inductive Switch WSON-8-EP(2x2) Specialized Sensors ROHS | 23 |
|
$1.2085 / $1.4912 | Buy Now |
|
Win Source Electronics | SENSOR PROX INDUCTIVE 8WDFN | 18240 |
|
$17.4630 / $26.1940 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LDC0851HDSGR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LDC0851HDSGR
Texas Instruments
Differential inductive switch for MCU-less applications 8-WSON -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Texas Instruments | |
Body Breadth | 2 mm | |
Body Height | 0.75 mm | |
Body Length or Diameter | 2 mm | |
Housing | PLASTIC | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Range | 0.40-2.90V | |
Output Type | VOLTAGE OUTPUT | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape/Style | SQUARE | |
Response Time | 580 µs | |
Sensors/Transducers Type | PROXIMITY SENSOR,INDUCTIVE | |
Supply Voltage-Max | 3.46 V | |
Supply Voltage-Min | 1.71 V | |
Surface Mount | YES | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Termination Type | SOLDER |