Filter Your Search
1 - 10 of 31,176 results
|
LDC0851HDSGR
Texas Instruments
|
$0.3884 | Yes | Yes | Active | YES | 580 µs | 0.40-2.90V | PROXIMITY SENSOR,INDUCTIVE | VOLTAGE OUTPUT | 3.46 V | 1.71 V | e4 | 125 °C | -40 °C | SURFACE MOUNT | PLASTIC/EPOXY | SQUARE | Nickel/Palladium/Gold (Ni/Pd/Au) | SOLDER | 2 mm | 750 µm | 2 mm | TEXAS INSTRUMENTS INC | compliant | EAR99 | Texas Instruments | PLASTIC | ||||||
|
MTCH101-I/OT
Microchip Technology Inc
|
$0.4636 | Yes | Active | YES | 900 ms | PROXIMITY SENSOR,CAPACITIVE | CURRENT OUTPUT | 5.5 V | 2 V | e3 | 85 °C | -40 °C | SURFACE MOUNT | RECTANGULAR | MATTE TIN | SOLDER | 1.55 mm | 1.1 mm | 2.9 mm | MICROCHIP TECHNOLOGY INC | compliant | EAR99 | Microchip | PLASTIC | SOT-23, 6 PIN | 8542.31.00.01 | |||||||
|
MTCH101T-I/OT
Microchip Technology Inc
|
$0.5058 | Yes | Active | PROXIMITY SENSOR,CAPACITIVE | MICROCHIP TECHNOLOGY INC | compliant | Microchip | SOT-23, 6 PIN | |||||||||||||||||||||||||
|
MK23-66-B-2
Standex-Meder Electronics
|
$0.5872 | Active | YES | 100 µs | PROXIMITY SENSOR,MAGNETIC | 130 °C | -40 °C | SURFACE MOUNT | CYLINDRICAL | SOLDER | 14 mm | MEDER ELECTRONIC AG | unknown | Meder | |||||||||||||||||||
|
MK15-C-1
Standex-Meder Electronics
|
$0.6331 | Yes | Active | YES | 100 µs | PROXIMITY SENSOR,MAGNETIC | 130 °C | -40 °C | SURFACE MOUNT | RECTANGULAR | SOLDER | 2.5 mm | 2.5 mm | 16 mm | STANDEX-MEDER ELECTRONICS | compliant | Meder | MINERAL-FILLED EPOXY | |||||||||||||||
|
CL23
Carlo Gavazzi Holding AG
|
$0.6524 | Active | PROXIMITY SENSOR,MAGNETIC | CARLO GAVAZZI HOLDING AG | unknown | ||||||||||||||||||||||||||||
|
59040-1-T-02-F
Littelfuse Inc
|
$0.6785 | Yes | Active | 2-WIRE INTERFACE | PROXIMITY SENSOR,MAGNETIC | 105 °C | -40 °C | CYLINDRICAL | WIRE | 31 mm | 10.7 mm | LITTELFUSE INC | unknown | LITTELFUSE | PLASTIC | ||||||||||||||||||
|
BI1-EG05-Y1
TURCK Inc
|
$0.6818 | Active | NO | 2-WIRE INTERFACE | PROXIMITY SENSOR,INDUCTIVE | IP67 | 70 °C | -25 °C | FLUSH MOUNTING | BARREL | CABLE | 30 mm | 5 mm | HANS TURCK GMBH & CO KG | unknown | STAINLESS STEEL | |||||||||||||||||
|
57030-000
Littelfuse Inc
|
$0.6961 | Active | PROXIMITY SENSOR,PHOTOELECTRIC | LITTELFUSE INC | unknown | ||||||||||||||||||||||||||||
|
59170-1-U-00-D
Littelfuse Inc
|
$0.7015 | Yes | Active | YES | 1 ms | PROXIMITY SENSOR,PHOTOELECTRIC | 125 °C | -40 °C | SURFACE MOUNT | RECTANGULAR | SOLDER | 2.29 mm | 2.29 mm | 11.43 mm | LITTELFUSE INC | unknown | LITTELFUSE |