Parametric results for: MK03-1A66A-1000W under Proximity Sensors

Filter Your Search

21 - 30 of 31,176 results

|
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
59170-1-S-00-D
Littelfuse Inc
$0.9360 Yes Active YES 1 ms PROXIMITY SENSOR,PHOTOELECTRIC e3 125 °C -40 °C SURFACE MOUNT RECTANGULAR MATTE TIN SOLDER 2.29 mm 2.29 mm 11.43 mm LITTELFUSE INC compliant EAR99 8536.50.70.00 LITTELFUSE
VCNL36687S
Vishay Intertechnologies
$0.9360 Yes Active PROXIMITY SENSOR,PHOTOELECTRIC VISHAY INTERTECHNOLOGY INC unknown Vishay 2018-08-28
TSSP6P38TR
Vishay Intertechnologies
$0.9428 Yes Active YES 2 m PROXIMITY SENSOR,PHOTOELECTRIC DIGITAL VOLTAGE 900 µA 5.5 V 2.7 V e3 85 °C -25 °C SURFACE MOUNT RECTANGULAR TIN SOLDER 5.3 mm 4 mm 7.5 mm VISHAY INTERTECHNOLOGY INC compliant Vishay 7.50 X 5.30 MM, 4 MM HEIGHT, GREEN, 4 PIN
TSSP6P38TT
Vishay Intertechnologies
$0.9754 Yes Active YES 2 m PROXIMITY SENSOR,PHOTOELECTRIC DIGITAL VOLTAGE 900 µA 5.5 V 2.7 V e3 85 °C -25 °C SURFACE MOUNT RECTANGULAR TIN SOLDER 5.3 mm 4 mm 7.5 mm VISHAY INTERTECHNOLOGY INC compliant Vishay 7.50 X 5.30 MM, 4 MM HEIGHT, GREEN, 4 PIN
MK15-E-2
Standex-Meder Electronics
$0.9894 Yes Active YES 100 µs PROXIMITY SENSOR,MAGNETIC 130 °C -40 °C SURFACE MOUNT RECTANGULAR SOLDER 2.5 mm 2.5 mm 16 mm STANDEX-MEDER ELECTRONICS compliant EPOXY RESIN
59021-1-S-02-A
Littelfuse Inc
$1.0000 Yes Yes Active 200 µs PROXIMITY SENSOR,MAGNETIC IP 67 170 V e3 105 °C -40 °C CYLINDRICAL Tin (Sn) CABLE/WIRE 15.24 mm 5.1 mm LITTELFUSE INC unknown LITTELFUSE ALUMINIUM
59050-010
Littelfuse Inc
$1.0000 Yes Active NO PROXIMITY SENSOR,PHOTOELECTRIC 105 °C -40 °C THROUGH HOLE MOUNT RECTANGULAR SOLDER 4.32 mm 4.57 mm 22.86 mm LITTELFUSE INC unknown LITTELFUSE HERMETICALLY SEALED, PACKAGE-2
VCNL3036X01-GS08
Vishay Intertechnologies
$1.0027 Yes Active VISHAY INTERTECHNOLOGY INC unknown Vishay
59025-1-V-02-A
Littelfuse Inc
$1.0550 Active 1 ms 2-WIRE INTERFACE PROXIMITY SENSOR,MAGNETIC LG-MAX 105 °C -40 °C CYLINDRICAL CABLE 25.4 mm 6.22 mm LITTELFUSE INC unknown LITTELFUSE HERMETICALLY SEALED PACKAGE
VCNL4040M3OE-H5
Vishay Intertechnologies
$1.0598 Yes Active PROXIMITY SENSOR,PHOTOELECTRIC VISHAY INTERTECHNOLOGY INC unknown Vishay