Part Details for MK15-E-2 by Standex-Meder Electronics
Overview of MK15-E-2 by Standex-Meder Electronics
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MK15-E-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
374-1303-1-ND
|
DigiKey | SWITCH REED SPST-NO 500MA 180V Min Qty: 1 Lead time: 24 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
17327 In Stock |
|
$0.5934 / $1.2300 | Buy Now |
DISTI #
876-MK15-E-2
|
Mouser Electronics | Proximity Sensors 1 Form A Flat Leads Slot Mount AT 2530 RoHS: Compliant | 2725 |
|
$0.5930 / $1.2300 | Buy Now |
DISTI #
STXMK15-E-2
|
Heilind Electronics | REED SENSOR, 1 FORM A, SPST-NO , SURFACE MOUNT AT 2530 | Americas - 0 in Stock |
|
$0.7581 / $0.7705 | Buy Now |
|
Onlinecomponents.com | Reed Sensor, 1 Form A, SPST-NO, Surface Mount AT 2530 RoHS: Compliant | 0 |
|
$0.4927 / $0.7476 | Buy Now |
DISTI #
MK15-E-2
|
TTI | Proximity Sensors 1 Form A Flat Leads Slot Mount AT 2530 RoHS: Compliant pbFree: Pb-Free Min Qty: 2500 Package Multiple: 2500 Container: Reel | Americas - 0 |
|
$0.4930 / $0.6620 | Buy Now |
DISTI #
MK15E2
|
TME | Reed switch, Range: 25÷30AT, Pswitch: 10W, 2.5x2.6x19.5mm, 1.25A Min Qty: 1 | 105 |
|
$1.1000 / $1.6400 | Buy Now |
Part Details for MK15-E-2
MK15-E-2 CAD Models
MK15-E-2 Part Data Attributes:
|
MK15-E-2
Standex-Meder Electronics
Buy Now
Datasheet
|
Compare Parts:
MK15-E-2
Standex-Meder Electronics
Photoelectric Sensor, Rectangular, Surface Mount,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STANDEX-MEDER ELECTRONICS | |
Reach Compliance Code | compliant | |
Body Breadth | 2.5 mm | |
Body Height | 2.5 mm | |
Body Length or Diameter | 16 mm | |
Housing | EPOXY RESIN | |
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 130 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape/Style | RECTANGULAR | |
Response Time | 100 µs | |
Sensors/Transducers Type | PROXIMITY SENSOR,MAGNETIC | |
Surface Mount | YES | |
Termination Type | SOLDER |