Part Details for TSSP6P38TR by Vishay Intertechnologies
Overview of TSSP6P38TR by Vishay Intertechnologies
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Price & Stock for TSSP6P38TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48W3625
|
Newark | Infrared Receiver, 38 Khz, 40M, 45 , 2.5 V, 5.5 V, 700 A Rohs Compliant: Yes |Vishay TSSP6P38TR Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1064 |
|
$0.8390 / $1.9400 | Buy Now |
DISTI #
TSSP6P38TR
|
Avnet Americas | IR Remote Receiver 38KHz 40m 4-Pin SMD T/R - Tape and Reel (Alt: TSSP6P38TR) RoHS: Compliant Min Qty: 1120 Package Multiple: 1120 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$0.8524 | Buy Now |
DISTI #
78-TSSP6P38
|
Mouser Electronics | Infrared Receivers IR Receiver Module RoHS: Compliant | 1121 |
|
$0.6160 / $1.8700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1120 Package Multiple: 1120 | 0 |
|
$0.6190 | Buy Now |
DISTI #
TSSP6P38TR
|
TTI | Infrared Receivers IR Receiver Module RoHS: Compliant pbFree: Pb-Free Min Qty: 1120 Package Multiple: 1120 Container: Reel | Americas - 0 |
|
$0.5880 / $0.6230 | Buy Now |
DISTI #
TSSP6P38TR
|
Avnet Americas | IR Remote Receiver 38KHz 40m 4-Pin SMD T/R - Tape and Reel (Alt: TSSP6P38TR) RoHS: Compliant Min Qty: 1120 Package Multiple: 1120 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$0.8524 | Buy Now |
|
ComSIT USA | IR MID RANGE PROXIMITY SENSOR Photoelectric Sensor, 2000mm Max, Rectangular, Surface Mount RoHS: Compliant | Europe - 1120 |
|
RFQ | |
DISTI #
TSSP6P38TR
|
EBV Elektronik | IR Remote Receiver 38KHz 40m 4-Pin SMD T/R (Alt: TSSP6P38TR) RoHS: Compliant Min Qty: 1120 Package Multiple: 1120 Lead time: 5 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for TSSP6P38TR
TSSP6P38TR CAD Models
TSSP6P38TR Part Data Attributes:
|
TSSP6P38TR
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
TSSP6P38TR
Vishay Intertechnologies
Photoelectric Sensor, 2000mm Max, Rectangular, Surface Mount, 7.50 X 5.30 MM, 4 MM HEIGHT, GREEN, 4 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | 7.50 X 5.30 MM, 4 MM HEIGHT, GREEN, 4 PIN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Vishay | |
Body Breadth | 5.3 mm | |
Body Height | 4 mm | |
Body Length or Diameter | 7.5 mm | |
JESD-609 Code | e3 | |
Measurement Range-Max (mm) | 2000 mm | |
Measurement Range-Min (mm) | ||
Mounting Feature | SURFACE MOUNT | |
Operating Current-Max | 0.9 mA | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Output Type | DIGITAL VOLTAGE | |
Package Shape/Style | RECTANGULAR | |
Sensors/Transducers Type | PROXIMITY SENSOR,PHOTOELECTRIC | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.7 V | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Termination Type | SOLDER |