Parametric results for: hal503uak under Magnetic Field Sensors

Filter Your Search

1 - 10 of 9,071 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
APS12235LUAA
Allegro MicroSystems LLC
$0.1167 Yes Active MAGNETIC FIELD SENSOR,HALL EFFECT e3 MATTE TIN ALLEGRO MICROSYSTEMS LLC compliant 2016-10-20 High-Temperature Hall-Effect Latches For Low Voltage Applications Allegro Microsystems 2023-03-07 16:10:32 6.7 RoHS 2 (2015/863/EU) 2024-01-23 DRC Conflict Free CMRT V6.31 [object Object],[object Object] [object Object] [object Object],[object Object],[object ... more
TLE49643KXTSA1
Infineon Technologies AG
$0.1192 Yes Yes Active YES 3 mT 0-25mA 16.6 mT 6.1 mT PLASTIC MAGNETIC FIELD SENSOR,HALL EFFECT CURRENT OUTPUT REVERSE POLARITY PROTECTION, OPEN DRAIN OUTPUT UNIPOLAR 2.5 mA 25 mA INVERTING OPEN-DRAIN 32 V 3 V e3 195 °C -40 °C AEC-Q100 SURFACE MOUNT 3 PLASTIC/EPOXY TO-236 RECTANGULAR Tin (Sn) SOLDER 1.6 mm 1.35 mm 3 mm INFINEON TECHNOLOGIES AG compliant Board Mount Hall Effect / Magnetic Sensors Y Infineon 2024-07-25 03:23:33 6.7 RoHS 2 (2015/863/EU) 2024-06-27 DRC Conflict Free CMRT V6.22 [object Object],[object Object] [object Object] [object Object],[object Object],[object ... more TO-236 13.97 93.599 Automotive: -40C to +195C 88 YES 1333-86-4 AEC-Q100
AH3774-P-B
Diodes Incorporated
$0.1218 Yes Obsolete NO 8 mT 30-55mA 6 mT -6 mT PLASTIC MAGNETIC FIELD SENSOR,HALL EFFECT CURRENT OUTPUT 4 mA 55 mA 28 V 3 V e3 125 °C -40 °C THROUGH HOLE MOUNT 3 RECTANGULAR MATTE TIN SOLDER 1.5 mm 4.1 mm DIODES INC compliant Diodes Incorporated 2024-02-09 14:35:47 6.7 RoHS 2 (2015/863/EU) 2024-06-27 DRC Conflict Free CMRT V6.40 [object Object],[object Object],[object Object] [object Object],[object Object] [object Object],[object Object],[object Object],[object Object],[object Object] GREEN, SIP-3 Automotive: -40C to +125C EAR99 6.7 37 247.9 e
DRV5011ADYBHR
Texas Instruments
$0.1229 Yes Yes Active YES 4 mT -5-20mA 3.8 mT -3.8 mT MAGNETIC FIELD SENSOR,HALL EFFECT DIGITAL CURRENT BIPOLAR(LATCHED) 3 mA 20 mA PUSH-PULL 5.5 V 2.5 V e1 125 °C -40 °C SURFACE MOUNT 4 SQUARE Tin/Silver/Copper (Sn/Ag/Cu) SOLDER TEXAS INSTRUMENTS INC compliant 2019-04-24 3.8-mT 5.5-V Hall effect latch Texas Instruments 2023-03-07 16:10:32 6.7 RoHS 2 (2015/863/EU) 2024-06-27 DRC Conflict Free CMRT V6.31 [object Object],[object Object] [object Object],[object Object],[object ... more 0.51682 3.462694 Automotive: -40C to +125C 100 NO EAR99 6.7 1.5 10.05 e 8542.39.00.01
DRV5015A3QDBZR
Texas Instruments
$0.1338 Yes Yes Active YES 3.6 mT 0-20mA 3.7 mT -3.7 mT PLASTIC MAGNETIC FIELD SENSOR,HALL EFFECT DIGITAL CURRENT IT HAVE SENSITIVITY OF PLUS OR MINUS 1.8 MT BIPOLAR(LATCHED) 2.8 mA 20 mA OPEN-DRAIN 5.5 V 2.5 V e3 125 °C -40 °C SURFACE MOUNT 3 PLASTIC/EPOXY RECTANGULAR Matte Tin (Sn) SOLDER 1.3 mm 1.12 mm 2.92 mm TEXAS INSTRUMENTS INC compliant 2 mT, 5.5 V Hall Effect Latch Texas Instruments 2023-08-02 10:06:50 6.7 RoHS 2 (2015/863/EU) 2024-06-27 DRC Conflict Free CMRT V6.31 [object Object],[object Object] [object Object] [object Object],[object Object],[object ... more 11.002885 73.7193295 Automotive: -40C to +125C 99 YES 1333-86-4 EAR99 e 8542.39.00.01
DRV5011ADDMRR
Texas Instruments
$0.1338 Yes Yes Active YES 4 mT -5-20mA 3.8 mT -3.8 mT PLASTIC MAGNETIC FIELD SENSOR,HALL EFFECT CURRENT OUTPUT IT HAVE SENSITIVITY OF PLUS OR MINUS 2 MT BIPOLAR(LATCHED) 3 mA 20 mA PUSH-PULL 5.5 V 2.5 V e3 135 °C -40 °C SURFACE MOUNT 4 RECTANGULAR Matte Tin (Sn) SOLDER 1.1 mm 400 µm 1.4 mm TEXAS INSTRUMENTS INC compliant 2017-12-16 Low-Voltage Digital-Latch Hall Effect Sensor Texas Instruments 2023-04-24 08:45:01 6.7 RoHS 2 (2015/863/EU) 2024-06-27 DRC Conflict Free CMRT V6.31 [object Object],[object Object] [object Object],[object Object],[object ... more X2SON-4 1.5332 10.27244 Automotive: -40C to +135C 99 YES 1333-86-4 EAR99 6.7 21.55 144.385 e
DRV5015A2QDBZR
Texas Instruments
$0.1338 Yes Yes Active YES 3.6 mT 0-20mA 3.7 mT -3.7 mT PLASTIC MAGNETIC FIELD SENSOR,HALL EFFECT DIGITAL CURRENT IT HAVE SENSITIVITY OF PLUS OR MINUS 1.8 MT BIPOLAR(LATCHED) 2.8 mA 20 mA OPEN-DRAIN 5.5 V 2.5 V e3 125 °C -40 °C SURFACE MOUNT 3 PLASTIC/EPOXY RECTANGULAR Matte Tin (Sn) SOLDER 1.3 mm 1.12 mm 2.92 mm TEXAS INSTRUMENTS INC compliant High sensitivity (±2-mT), low voltage (up to 5.5-V) Hall effect latch Texas Instruments 2023-03-07 16:10:32 6.7 RoHS 2 (2015/863/EU) 2024-06-27 DRC Conflict Free CMRT V6.31 [object Object],[object Object] [object Object] [object Object],[object Object],[object ... more 11.002885 73.7193295 Automotive: -40C to +125C 99 YES 1333-86-4 EAR99 e 8542.39.00.01 [object Object]
DRV5011ADDBZR
Texas Instruments
$0.1338 Yes Yes Active YES 4 mT -5-20mA 3.8 mT -3.8 mT PLASTIC MAGNETIC FIELD SENSOR,HALL EFFECT CURRENT OUTPUT IT HAVE SENSITIVITY OF PLUS OR MINUS 2 MT BIPOLAR(LATCHED) 3 mA 20 mA PUSH-PULL 5.5 V 2.5 V e3 135 °C -40 °C SURFACE MOUNT 3 PLASTIC/EPOXY RECTANGULAR Matte Tin (Sn) SOLDER 1.3 mm 1.12 mm 2.92 mm TEXAS INSTRUMENTS INC compliant 2017-12-16 Low-Voltage Digital-Latch Hall Effect Sensor Texas Instruments 2023-08-02 10:06:50 6.7 RoHS 2 (2015/863/EU) 2024-06-27 DRC Conflict Free CMRT V6.31 [object Object],[object Object],[object Object] [object Object] [object Object],[object Object],[object ... more SOT-23, 3 PIN 9.664899 64.7548233 Automotive: -40C to +135C 100 YES 1333-86-4 EAR99 e
DRV5015A1QDBZR
Texas Instruments
$0.1338 Yes Yes Active YES 1.4 mT 3-WIRE INTERFACE 0-20mA 2 mT -2 mT PLASTIC MAGNETIC FIELD SENSOR,HALL EFFECT DIGITAL CURRENT IT HAS SENSITIVITY OF PLUS OR MINUS 0.7 MT BIPOLAR(LATCHED) 2.8 mA 20 mA OPEN-DRAIN 5.5 V 2.5 V e3 125 °C -40 °C SURFACE MOUNT 3 PLASTIC/EPOXY RECTANGULAR Matte Tin (Sn) SOLDER 1.3 mm 1.12 mm 2.92 mm TEXAS INSTRUMENTS INC compliant 2018-06-15 High sensitivity (±2-mT), low voltage (up to 5.5-V) Hall effect latch Texas Instruments 2023-03-07 16:10:32 6.7 RoHS 2 (2015/863/EU) 2024-06-27 DRC Conflict Free CMRT V6.31 [object Object],[object Object] [object Object] [object Object],[object Object],[object ... more 11.002885 73.7193295 Automotive: -40C to +125C 99 YES 1333-86-4 EAR99 e 8542.39.00.01
DRV5013BCQDBZR
Texas Instruments
$0.1413 Yes Yes Active YES 24 mT 0-38V 18 mT -18 mT PLASTIC MAGNETIC FIELD SENSOR,HALL EFFECT DIGITAL VOLTAGE REVERSE POLARITY PROTECTION, SHORT CIRCUIT PROTECTION BIPOLAR(LATCHED) 3.5 mA 30 mA OPEN-DRAIN 38 V 2.5 V e4 125 °C -40 °C SURFACE MOUNT 3 PLASTIC/EPOXY TO-236 RECTANGULAR Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) SOLDER 1.3 mm 950 µm 2.92 mm TEXAS INSTRUMENTS INC compliant 2.5V to 38V Hall Effect Latch Sensor Texas Instruments 2023-03-07 16:10:32 6.7 RoHS 2 (2015/863/EU) 2024-06-27 DRC Conflict Free CMRT V6.31 [object Object],[object Object] [object Object] [object Object],[object Object],[object ... more SOT-23, 3 PIN 9.200463 61.64310209999999 Automotive: -40C to +125C 99 YES 7440-02-0, 1333-86-4 EAR99 e