Parametric results for: tle4955ce2aama1 under Magnetic Field Sensors

Filter Your Search

1 - 10 of 9,071 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
TLE49643KXTSA1
Infineon Technologies AG
$0.1123 Yes Yes Active YES 3 mT 0-25mA 16.6 mT 6.1 mT PLASTIC MAGNETIC FIELD SENSOR,HALL EFFECT CURRENT OUTPUT REVERSE POLARITY PROTECTION, OPEN DRAIN OUTPUT UNIPOLAR 2.5 mA 25 mA INVERTING OPEN-DRAIN 32 V 3 V e3 195 °C -40 °C AEC-Q100 SURFACE MOUNT 3 PLASTIC/EPOXY TO-236 RECTANGULAR Tin (Sn) SOLDER 1.6 mm 1.35 mm 3 mm INFINEON TECHNOLOGIES AG TO-236 compliant Infineon
APS12235LUAA
Allegro MicroSystems LLC
$0.1167 Yes Active MAGNETIC FIELD SENSOR,HALL EFFECT e3 MATTE TIN ALLEGRO MICROSYSTEMS LLC compliant Allegro Microsystems 2016-10-20
AH3774-P-B
Diodes Incorporated
$0.1218 Yes Obsolete NO 8 mT 30-55mA 6 mT -6 mT PLASTIC MAGNETIC FIELD SENSOR,HALL EFFECT CURRENT OUTPUT 4 mA 55 mA 28 V 3 V e3 125 °C -40 °C THROUGH HOLE MOUNT 3 RECTANGULAR MATTE TIN SOLDER 1.5 mm 4.1 mm DIODES INC GREEN, SIP-3 compliant Diodes Incorporated EAR99
DRV5011ADYBHR
Texas Instruments
$0.1229 Yes Yes Active YES 4 mT -5-20mA 3.8 mT -3.8 mT MAGNETIC FIELD SENSOR,HALL EFFECT DIGITAL CURRENT BIPOLAR(LATCHED) 3 mA 20 mA PUSH-PULL 5.5 V 2.5 V e1 125 °C -40 °C SURFACE MOUNT 4 SQUARE Tin/Silver/Copper (Sn/Ag/Cu) SOLDER TEXAS INSTRUMENTS INC compliant Texas Instruments 2019-04-24 EAR99 8542.39.00.01
DRV5015A3QDBZR
Texas Instruments
$0.1338 Yes Yes Active YES 3.6 mT 0-20mA 3.7 mT -3.7 mT PLASTIC MAGNETIC FIELD SENSOR,HALL EFFECT DIGITAL CURRENT IT HAVE SENSITIVITY OF PLUS OR MINUS 1.8 MT BIPOLAR(LATCHED) 2.8 mA 20 mA OPEN-DRAIN 5.5 V 2.5 V e3 125 °C -40 °C SURFACE MOUNT 3 PLASTIC/EPOXY RECTANGULAR Matte Tin (Sn) SOLDER 1.3 mm 1.12 mm 2.92 mm TEXAS INSTRUMENTS INC compliant Texas Instruments EAR99 8542.39.00.01
DRV5015A2QDBZR
Texas Instruments
$0.1338 Yes Yes Active YES 3.6 mT 0-20mA 3.7 mT -3.7 mT PLASTIC MAGNETIC FIELD SENSOR,HALL EFFECT DIGITAL CURRENT IT HAVE SENSITIVITY OF PLUS OR MINUS 1.8 MT BIPOLAR(LATCHED) 2.8 mA 20 mA OPEN-DRAIN 5.5 V 2.5 V e3 125 °C -40 °C SURFACE MOUNT 3 PLASTIC/EPOXY RECTANGULAR Matte Tin (Sn) SOLDER 1.3 mm 1.12 mm 2.92 mm TEXAS INSTRUMENTS INC compliant Texas Instruments EAR99 8542.39.00.01
DRV5011ADDMRR
Texas Instruments
$0.1338 Yes Yes Active YES 4 mT -5-20mA 3.8 mT -3.8 mT PLASTIC MAGNETIC FIELD SENSOR,HALL EFFECT CURRENT OUTPUT IT HAVE SENSITIVITY OF PLUS OR MINUS 2 MT BIPOLAR(LATCHED) 3 mA 20 mA PUSH-PULL 5.5 V 2.5 V e3 135 °C -40 °C SURFACE MOUNT 4 RECTANGULAR Matte Tin (Sn) SOLDER 1.1 mm 400 µm 1.4 mm TEXAS INSTRUMENTS INC X2SON-4 compliant Texas Instruments 2017-12-16 EAR99
DRV5011ADDBZR
Texas Instruments
$0.1338 Yes Yes Active YES 4 mT -5-20mA 3.8 mT -3.8 mT PLASTIC MAGNETIC FIELD SENSOR,HALL EFFECT CURRENT OUTPUT IT HAVE SENSITIVITY OF PLUS OR MINUS 2 MT BIPOLAR(LATCHED) 3 mA 20 mA PUSH-PULL 5.5 V 2.5 V e3 135 °C -40 °C SURFACE MOUNT 3 PLASTIC/EPOXY RECTANGULAR Matte Tin (Sn) SOLDER 1.3 mm 1.12 mm 2.92 mm TEXAS INSTRUMENTS INC SOT-23, 3 PIN compliant Texas Instruments 2017-12-16 EAR99
DRV5015A1QDBZR
Texas Instruments
$0.1338 Yes Yes Active YES 1.4 mT 3-WIRE INTERFACE 0-20mA 2 mT -2 mT PLASTIC MAGNETIC FIELD SENSOR,HALL EFFECT DIGITAL CURRENT IT HAS SENSITIVITY OF PLUS OR MINUS 0.7 MT BIPOLAR(LATCHED) 2.8 mA 20 mA OPEN-DRAIN 5.5 V 2.5 V e3 125 °C -40 °C SURFACE MOUNT 3 PLASTIC/EPOXY RECTANGULAR Matte Tin (Sn) SOLDER 1.3 mm 1.12 mm 2.92 mm TEXAS INSTRUMENTS INC compliant Texas Instruments 2018-06-15 EAR99 8542.39.00.01
AH1809-P-B
Diodes Incorporated
$0.1381 Yes Yes Active NO 1.5 mT 0.30V 18.5 mT 8 mT PLASTIC MAGNETIC FIELD SENSOR,HALL EFFECT VOLTAGE OUTPUT 12 mA 5.5 V 2.5 V e3 125 °C -40 °C THROUGH HOLE MOUNT 3 RECTANGULAR MATTE TIN SOLDER 1.5 mm 4.1 mm DIODES INC GREEN, SIP, 3 PIN compliant Diodes Incorporated EAR99