Filter Your Search
31 - 40 of 626 results
|
C750KR63
Ohmite Mfg Co
|
$755.2981 | No | Active | 630 mΩ | 10 % | 750 W | Chassis Mount | 400 ppm/°C | WIRE WOUND | 280 | Vitreous Enamelled | 63.5 mm | 304.8 mm | OHMITE MANUFACTURING CO | unknown | |||||||||
|
ZWS8ESL311R5%LX
Vishay Intertechnologies
|
Check for Price | Yes | Active | 11 Ω | 5 % | 8 W | Panel Mount | 100,180 ppm/°C | WIRE WOUND | e3 | 250 °C | -55 °C | Welded | Bulk | Matte Tin (Sn) | 9.5 mm | 50 mm | VISHAY INTERTECHNOLOGY INC | compliant | |||||
|
D12K9K0
Ohmite Mfg Co
|
Check for Price | No | No | Active | 9 kΩ | 10 % | 12 W | Radial | WIRE WOUND | D12 | 565 V | Vitreous Enamelled | 7.94 mm | 44.4 mm | OHMITE MANUFACTURING CO | compliant | ||||||||
|
GWS05043009JLX000
Vishay Intertechnologies
|
Check for Price | Yes | Active | 30 Ω | 5 % | 40 W | Panel Mount | 100,180 ppm/°C | WIRE WOUND | 400 V | Welded | Bulk | 14.8 mm | 62 mm | VISHAY INTERTECHNOLOGY INC | compliant | ||||||||
|
ZWS035911009JLX000
Vishay Intertechnologies
|
Check for Price | Yes | Active | 10 Ω | 5 % | 35 W | Panel Mount | -10,-80 ppm/°C | WIRE WOUND | e3 | 250 °C | -55 °C | Welded | Bulk | Matte Tin (Sn) | 14.8 mm | 100 mm | VISHAY INTERTECHNOLOGY INC | compliant | |||||
|
GWSN8443909KLX000
Vishay Intertechnologies
|
Check for Price | Yes | Active | 39 Ω | 10 % | 150 W | Panel Mount | 100,180 ppm/°C | WIRE WOUND | 1.6 kV | Welded | Bulk | 32.5 mm | 100 mm | VISHAY INTERTECHNOLOGY INC | compliant | ||||||||
|
ZWS035412208KLX000
Vishay Intertechnologies
|
Check for Price | Yes | Active | 2.2 Ω | 10 % | 35 W | Panel Mount | -10,-80 ppm/°C | WIRE WOUND | e3 | 250 °C | -55 °C | Welded | Bulk | Matte Tin (Sn) | 14.8 mm | 100 mm | VISHAY INTERTECHNOLOGY INC | compliant | |||||
|
ZWS015835600KLX000
Vishay Intertechnologies
|
Check for Price | Yes | Active | 560 Ω | 10 % | 15 W | Panel Mount | 100,180 ppm/°C | WIRE WOUND | e3 | 250 °C | -55 °C | Welded | Bulk | Matte Tin (Sn) | 11.8 mm | 62 mm | VISHAY INTERTECHNOLOGY INC | compliant | |||||
|
GWS30046800JLX000
Vishay Intertechnologies
|
Check for Price | Yes | Active | 680 Ω | 5 % | 300 W | Panel Mount | 100,180 ppm/°C | WIRE WOUND | 2.5 kV | Welded | Bulk | 22.3 mm | 265 mm | VISHAY INTERTECHNOLOGY INC | compliant | ||||||||
|
ZWS100916800KLX000
Vishay Intertechnologies
|
Check for Price | Yes | Active | 680 Ω | 10 % | 100 W | Panel Mount | -10,-80 ppm/°C | WIRE WOUND | e3 | 250 °C | -55 °C | Welded | Bulk | Matte Tin (Sn) | 22.3 mm | 165 mm | VISHAY INTERTECHNOLOGY INC | compliant |