Part Details for ZWS8ESL311R5%LX by Vishay Intertechnologies
Overview of ZWS8ESL311R5%LX by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ZWS8ESL311R5%LX
ZWS8ESL311R5%LX CAD Models
ZWS8ESL311R5%LX Part Data Attributes:
|
ZWS8ESL311R5%LX
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
ZWS8ESL311R5%LX
Vishay Intertechnologies
Resistor, Wire Wound, 11ohm, 5% +/-Tol, 100,180ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Construction | Welded | |
JESD-609 Code | e3 | |
Operating Temperature-Max | 250 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 9.5 mm | |
Package Length | 50 mm | |
Package Style | Panel Mount | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 8 W | |
Resistance | 11 Ω | |
Technology | WIRE WOUND | |
Temperature Coefficient | 100,180 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Tolerance | 5% |