Filter Your Search
1 - 10 of 626 results
|
ZWS050418208GLX000
Vishay Intertechnologies
|
$25.0755 | Yes | Active | 8.2 Ω | 2 % | 50 W | Panel Mount | -10,-80 ppm/°C | WIRE WOUND | e3 | 250 °C | -55 °C | Welded | Bulk | Matte Tin (Sn) | 22.3 mm | 100 mm | VISHAY INTERTECHNOLOGY INC | compliant | |||
|
GWS50052200GLX000
Vishay Intertechnologies
|
Check for Price | Yes | Active | 220 Ω | 2 % | 500 W | Panel Mount | 100,180 ppm/°C | WIRE WOUND | 3 kV | Welded | Bulk | 32.5 mm | 330 mm | VISHAY INTERTECHNOLOGY INC | compliant | ||||||
|
GWS30041802GLX000
Vishay Intertechnologies
|
Check for Price | Yes | Active | 18 kΩ | 2 % | 300 W | Panel Mount | 100,180 ppm/°C | WIRE WOUND | 2.5 kV | Welded | Bulk | 22.3 mm | 265 mm | VISHAY INTERTECHNOLOGY INC | compliant | ||||||
|
GWS05048200GLX000
Vishay Intertechnologies
|
Check for Price | Yes | Active | 820 Ω | 2 % | 40 W | Panel Mount | 100,180 ppm/°C | WIRE WOUND | 400 V | Welded | Bulk | 14.8 mm | 62 mm | VISHAY INTERTECHNOLOGY INC | compliant | ||||||
|
GWS10041001GLX000
Vishay Intertechnologies
|
Check for Price | Yes | Active | 1 kΩ | 2 % | 80 W | Panel Mount | 100,180 ppm/°C | WIRE WOUND | 600 V | Welded | Bulk | 22.3 mm | 100 mm | VISHAY INTERTECHNOLOGY INC | compliant | ||||||
|
GWS03541001GLX000
Vishay Intertechnologies
|
Check for Price | Yes | Active | 1 kΩ | 2 % | 30 W | Panel Mount | 100,180 ppm/°C | WIRE WOUND | 400 V | Welded | Bulk | 11.8 mm | 62 mm | VISHAY INTERTECHNOLOGY INC | compliant | ||||||
|
GWS22042200GLX000
Vishay Intertechnologies
|
Check for Price | Yes | Active | 220 Ω | 2 % | 160 W | Panel Mount | 100,180 ppm/°C | WIRE WOUND | 1.25 kV | Welded | Bulk | 22.3 mm | 165 mm | VISHAY INTERTECHNOLOGY INC | compliant | ||||||
|
ZWS100413002GLX000
Vishay Intertechnologies
|
Check for Price | Yes | Active | 30 kΩ | 2 % | 100 W | Panel Mount | -10,-80 ppm/°C | WIRE WOUND | e3 | 250 °C | -55 °C | Welded | Bulk | Matte Tin (Sn) | 22.3 mm | 165 mm | VISHAY INTERTECHNOLOGY INC | compliant | |||
|
GWS30044702GLX000
Vishay Intertechnologies
|
Check for Price | Yes | Active | 47 kΩ | 2 % | 300 W | Panel Mount | 100,180 ppm/°C | WIRE WOUND | 2.5 kV | Welded | Bulk | 22.3 mm | 265 mm | VISHAY INTERTECHNOLOGY INC | compliant | ||||||
|
GWSN8448209GLX000
Vishay Intertechnologies
|
Check for Price | Yes | Active | 82 Ω | 2 % | 150 W | Panel Mount | 100,180 ppm/°C | WIRE WOUND | 1.6 kV | Welded | Bulk | 32.5 mm | 100 mm | VISHAY INTERTECHNOLOGY INC | compliant |