Parametric results for: Y149615R2000C0W under Metal Foil Resistors

Filter Your Search

1 - 10 of 932,719 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
1623934-1
TE Connectivity
$0.0147 Yes Yes Obsolete 300 mW THROUGH HOLE MOUNT JUMPER METAL FOIL NO 2 TUBULAR PACKAGE AMMO PACK WIRE TE CONNECTIVITY LTD , compliant EAR99 8533.21.00.90 TE Connectivity
KRL1220E-C-R082-F-T5
Susumu Co Ltd
$0.0333 Yes Yes Active 82 mΩ 1 % 500 mW 0805 SURFACE MOUNT SMT 50 ppm/°C FIXED RESISTOR METAL FOIL 120 °C YES e3 AEC-Q200 175 °C -55 °C Rectangular 2 RECTANGULAR PACKAGE TR, EMBOSSED, 7 INCH MATTE TIN WRAPAROUND 500 µm 2 mm 1.25 mm SUSUMU CO LTD SMT, 0805 compliant EAR99 8533.21.00.30
ZR0207T
TE Connectivity
$0.0335 Yes Obsolete 250 mW 0207 THROUGH HOLE MOUNT Axial FIXED RESISTOR METAL FOIL RATED CURRENT: 25A 25 °C NO 125 °C -55 °C Axial 2 AMMO PACK WIRE 2.5 mm 6.8 mm 6.8mm x 2.5mm TE CONNECTIVITY LTD AXIAL LEADED compliant TE Connectivity
KRL1220E-C-R033-F-T5
Susumu Co Ltd
$0.0344 Yes Yes Active 33 mΩ 1 % 500 mW 0805 SURFACE MOUNT SMT 50 ppm/°C FIXED RESISTOR METAL FOIL 120 °C YES e3 AEC-Q200 175 °C -55 °C Rectangular 2 RECTANGULAR PACKAGE TR, EMBOSSED, 7 INCH MATTE TIN WRAPAROUND 500 µm 2 mm 1.25 mm SUSUMU CO LTD SMT, 0805 compliant EAR99 8533.21.00.30 Susumu
KRL1220E-C-R012-F-T5
Susumu Co Ltd
$0.0344 Yes Yes Active 12 mΩ 1 % 500 mW 0805 SURFACE MOUNT SMT 50 ppm/°C FIXED RESISTOR METAL FOIL 120 °C YES e3 AEC-Q200 175 °C -55 °C Rectangular 2 RECTANGULAR PACKAGE TR, EMBOSSED, 7 INCH MATTE TIN WRAPAROUND 500 µm 2 mm 1.25 mm SUSUMU CO LTD SMT, 0805 compliant EAR99 8533.21.00.30 Susumu
KRL1220E-C-R008-G-T5
Susumu Co Ltd
$0.0345 Yes Active 8 mΩ 2 % 500 mW 0805 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL FOIL 120 °C YES e3 AEC-Q200 175 °C -55 °C Rectangular 2 TR, EMBOSSED, 7 INCH MATTE TIN WRAPAROUND 500 µm 2 mm 1.25 mm SUSUMU CO LTD compliant EAR99 8533.21.00.30 Susumu
KRL1220E-C-R056-F-T5
Susumu Co Ltd
$0.0345 Yes Yes Active 56 mΩ 1 % 500 mW 0805 SURFACE MOUNT SMT 50 ppm/°C FIXED RESISTOR METAL FOIL 120 °C YES e3 AEC-Q200 175 °C -55 °C Rectangular 2 RECTANGULAR PACKAGE TR, EMBOSSED, 7 INCH MATTE TIN WRAPAROUND 500 µm 2 mm 1.25 mm SUSUMU CO LTD CHIP, HALOGEN FREE AND ROHS COMPLIANT compliant EAR99 8533.21.00.30
KRL1220E-C-R009-G-T5
Susumu Co Ltd
$0.0345 Yes Yes Active 9 mΩ 2 % 500 mW 0805 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL FOIL 120 °C YES e3 AEC-Q200 175 °C -55 °C Rectangular 2 RECTANGULAR PACKAGE TR, EMBOSSED, 7 INCH MATTE TIN WRAPAROUND 500 µm 2 mm 1.25 mm SUSUMU CO LTD CHIP, HALOGEN FREE AND ROHS COMPLIANT compliant EAR99 8533.21.00.30 Susumu
KRL1220E-C-R027-F-T5
Susumu Co Ltd
$0.0345 Yes Yes Active 27 mΩ 1 % 500 mW 0805 SURFACE MOUNT SMT 50 ppm/°C FIXED RESISTOR METAL FOIL 120 °C YES e3 AEC-Q200 175 °C -55 °C Rectangular 2 RECTANGULAR PACKAGE TR, EMBOSSED, 7 INCH MATTE TIN WRAPAROUND 500 µm 2 mm 1.25 mm SUSUMU CO LTD CHIP, HALOGEN FREE AND ROHS COMPLIANT compliant EAR99 8533.21.00.30
KRL1220E-C-R005-G-T5
Susumu Co Ltd
$0.0345 Yes Yes Active 5 mΩ 2 % 500 mW 0805 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL FOIL 120 °C YES e3 AEC-Q200 175 °C -55 °C Rectangular 2 RECTANGULAR PACKAGE TR, EMBOSSED, 7 INCH MATTE TIN WRAPAROUND 500 µm 2 mm 1.25 mm SUSUMU CO LTD CHIP, HALOGEN FREE AND ROHS COMPLIANT compliant EAR99 8533.21.00.30 Susumu