-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Foil, 0.25W, 0ohm, Through Hole Mount, 0207
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79AJ9123
|
Newark | Res, Jumper, 25A, Metal Foil, Axial Rohs Compliant: Yes |Neohm Te Connectivity ZR0207T Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0200 / $0.0400 | Buy Now |
DISTI #
69AH5727
|
Newark | Res, 0R, 0.25W, Metal Foil Rohs Compliant: Yes |Neohm Te Connectivity ZR0207T Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0220 / $0.1060 | Buy Now |
DISTI #
96X5282
|
Newark | Zerohm 0207 Steel Rohs Compliant: Yes |Neohm Te Connectivity ZR0207T Min Qty: 8000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0180 | Buy Now |
DISTI #
ZR0207T-ND
|
DigiKey | RES 0 OHM JUMPER 1/4W AXIAL Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
1338 In Stock |
|
$0.0316 / $0.1600 | Buy Now |
|
Onlinecomponents.com | ZEROHM 0207 STEEL<br/><br/>Fixed Resistor RoHS: Compliant |
9609 In Stock |
|
$0.0184 / $0.0257 | Buy Now |
DISTI #
77770990
|
Verical | Res Metal Foil 0 Ohm Conformal Coated AXL Ammo Min Qty: 5000 Package Multiple: 1 | Americas - 54950 |
|
$0.0172 / $0.0187 | Buy Now |
DISTI #
52540864
|
Verical | Res Metal Foil 0 Ohm Conformal Coated AXL Ammo Min Qty: 4000 Package Multiple: 4000 Date Code: 1921 | Americas - 8000 |
|
$0.0357 | Buy Now |
DISTI #
1623934-8
|
Avnet Abacus | Zero Ohm Resistor, Jumper, Axial Leaded, 250 mW, 25 A, Through Hole (Alt: 1623934-8) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 | Abacus - 0 |
|
Buy Now | |
DISTI #
3399729
|
element14 Asia-Pacific | RES, 0R, 0.25W, METAL FOIL RoHS: Compliant Min Qty: 10 Container: Each | 210 |
|
$0.0156 / $0.0756 | Buy Now |
DISTI #
3791122
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 10 Container: Each | 0 |
|
$0.0200 / $0.0867 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ZR0207T
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
ZR0207T
TE Connectivity
Fixed Resistor, Metal Foil, 0.25W, 0ohm, Through Hole Mount, 0207
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | RATED CURRENT: 25A | |
Construction | Axial | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.5 mm | |
Package Length | 6.8 mm | |
Package Style | Axial | |
Packing Method | AMMO PACK | |
Physical Dimension | 6.8mm x 2.5mm | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 25 °C | |
Resistance | ||
Resistor Type | FIXED RESISTOR | |
Size Code | 0207 | |
Surface Mount | NO | |
Technology | METAL FOIL | |
Terminal Shape | WIRE |