Part Details for KRL1220E-C-R008-G-T5 by Susumu Co Ltd
Overview of KRL1220E-C-R008-G-T5 by Susumu Co Ltd
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KRL1220E-C-R008-G-T5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AC1392
|
Newark | Current Sense Res, 0R008, 0.5W, 0805, Resistance:0.008Ohm, Product Range:Krl Series, Resistor Case/Package:0805 [2012 Metric], Power Rating:500Mw, Resistance Tolerance:± 2%, Resistor Technology:Metal Foil, Product Length:2.01Mm Rohs Compliant: Yes |Susumu KRL1220E-C-R008-G-T5 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 5000 |
|
$0.0300 | Buy Now |
DISTI #
20X7956
|
Newark | Current Sense Res, 0R008, 0.5W, 0805, Resistance:0.008Ohm, Product Range:Krl Series, Resistor Case/Package:0805 [2012 Metric], Power Rating:500Mw, Resistance Tolerance:± 2%, Resistor Technology:Metal Foil, Product Length:2.01Mm Rohs Compliant: Yes |Susumu KRL1220E-C-R008-G-T5 Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0770 / $0.1170 | Buy Now |
DISTI #
408-KRL1220E-C-R008-G-T5CT-ND
|
DigiKey | CURRENT SENSE RESISTORS, 0805, 0 Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
5000 In Stock |
|
$0.0760 / $0.6700 | Buy Now |
DISTI #
754-KRL1220ECR008GT5
|
Mouser Electronics | Current Sense Resistors - SMD Current Sensing Resistors 0805 0.5W 0.008 ohm 2% 100ppm, AEC Q200 Qualified RoHS: Compliant | 4500 |
|
$0.0730 / $0.5900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 | 0 |
|
$0.0738 | Buy Now |
DISTI #
3388956
|
element14 Asia-Pacific | CURRENT SENSE RES, 0R008, 0.5W, 0805 RoHS: Compliant Min Qty: 1 Container: Cut Tape | 5000 |
|
$0.1119 / $0.6256 | Buy Now |
DISTI #
3388956
|
Farnell | CURRENT SENSE RES, 0R008, 0.5W, 0805 RoHS: Compliant Min Qty: 1 Lead time: 82 Weeks, 4 Days Container: Cut Tape | 5000 |
|
$0.1832 / $0.6525 | Buy Now |
Part Details for KRL1220E-C-R008-G-T5
KRL1220E-C-R008-G-T5 CAD Models
KRL1220E-C-R008-G-T5 Part Data Attributes:
|
KRL1220E-C-R008-G-T5
Susumu Co Ltd
Buy Now
Datasheet
|
Compare Parts:
KRL1220E-C-R008-G-T5
Susumu Co Ltd
Fixed Resistor, Metal Foil, 0.5W, 0.008ohm, 2% +/-Tol, 100ppm/Cel, Surface Mount, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SUSUMU CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | Susumu | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 120 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 0.008 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL FOIL | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN | |
Terminal Shape | WRAPAROUND | |
Tolerance | 2% |