-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Foil, 0.3W, 0ohm, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AC5686
|
Newark | 1623934-1 Rohs Compliant: Yes |Neohm Te Connectivity 1623934-1 Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0070 / $0.0120 | Buy Now |
DISTI #
1623934-1
|
Avnet Americas | Zero Ohm Resistor, Jumper, Axial Leaded, Ceramic Composition, 250 mW, 25 A, Through Hole - Tape and Reel (Alt: 1623934-1) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 17 Weeks, 3 Days Container: Reel | 88000 |
|
RFQ | |
|
Future Electronics | Ø2.5 x 6.8 mm 0.25 W 0.002% Tolerance 0 Ohm Axial General Purpose Resistor RoHS: Compliant pbFree: Yes Min Qty: 8000 Package Multiple: 8000 Container: Box | 0Box |
|
$0.0084 | Buy Now |
|
Onlinecomponents.com | ZEROHM LINKS SERIES ZR0207 RoHS: Compliant | Alternative Product Available |
|
$0 | Buy Now |
DISTI #
1623934-1
|
Avnet Americas | Zero Ohm Resistor, Jumper, Axial Leaded, Ceramic Composition, 250 mW, 25 A, Through Hole - Tape and Reel (Alt: 1623934-1) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 17 Weeks, 3 Days Container: Reel | 88000 |
|
RFQ | |
DISTI #
1623934-1
|
Avnet Abacus | Zero Ohm Resistor, Jumper, Axial Leaded, Ceramic Composition, 250 mW, 25 A, Through Hole (Alt: 1623934-1) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 | Abacus - 0 |
|
Buy Now | |
DISTI #
1623934-1
|
Avnet Asia | Zero Ohm Resistor, Jumper, Axial Leaded, Ceramic Composition, 250 mW, 25 A, Through Hole (Alt: 1623934-1) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 13 Weeks, 2 Days | 0 |
|
RFQ | |
DISTI #
3212263
|
Farnell | ZEROHM 0207 CERAMIC RoHS: Compliant Min Qty: 8000 Lead time: 19 Weeks, 0 Days Container: Each | 0 |
|
$0.0093 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1623934-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1623934-1
TE Connectivity
Fixed Resistor, Metal Foil, 0.3W, 0ohm, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Samacsys Manufacturer | TE Connectivity | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Package Shape | TUBULAR PACKAGE | |
Packing Method | AMMO PACK | |
Rated Power Dissipation (P) | 0.3 W | |
Resistance | ||
Resistor Type | JUMPER | |
Surface Mount | NO | |
Technology | METAL FOIL | |
Terminal Shape | WIRE |