Filter Your Search
41 - 50 of 147,505 results
|
CP06V3T2R0
TA-I Technology Co Ltd
|
Check for Price | Active | 45 mΩ | 25 % | 0603 | SURFACE MOUNT | 5 s | FIXED RESISTOR - FUSIBLE | THIN FILM | YES | 32 V | e3 | 105 °C | -20 °C | 2 | RECTANGULAR PACKAGE | TR, PAPER, 7 INCH | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | TA-I TECHNOLOGY CO LTD | CHIP | compliant | EAR99 | ||||||||||||||
|
CP04V3T1R60
TA-I Technology Co Ltd
|
Check for Price | Active | 46 mΩ | 25 % | 0402 | SURFACE MOUNT | 5 s | FIXED RESISTOR - FUSIBLE | THIN FILM | YES | 32 V | e3 | 105 °C | -20 °C | 2 | RECTANGULAR PACKAGE | TR, PAPER, 7 INCH | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | TA-I TECHNOLOGY CO LTD | CHIP | compliant | EAR99 | ||||||||||||||
|
PPFR10090002
PILKOR Electronics Co Ltd
|
Check for Price | Contact Manufacturer | 50 mΩ | 10 % | 1 W | THROUGH HOLE MOUNT | 1500 ppm/°C | 15 s | FIXED RESISTOR - FUSIBLE | PFR1W | 70 °C | NO | 250 V | e3 | 155 °C | -55 °C | 2 | TUBULAR PACKAGE | AMMO PACK | TIN | WIRE | PILKOR ELECTRONICS CO LTD | AXIAL LEADED | unknown | EAR99 | ||||||||||||
|
CP04V3T1R50
TA-I Technology Co Ltd
|
Check for Price | Active | 51 mΩ | 25 % | 0402 | SURFACE MOUNT | 5 s | FIXED RESISTOR - FUSIBLE | THIN FILM | YES | 32 V | e3 | 105 °C | -20 °C | 2 | RECTANGULAR PACKAGE | TR, PAPER, 7 INCH | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | TA-I TECHNOLOGY CO LTD | CHIP | compliant | EAR99 | ||||||||||||||
|
CPS06V3T1R25
TA-I Technology Co Ltd
|
Check for Price | Active | 54 mΩ | 25 % | 0603 | SURFACE MOUNT | 120 s | FIXED RESISTOR - FUSIBLE | THIN FILM | YES | 32 V | e3 | 105 °C | -20 °C | 2 | RECTANGULAR PACKAGE | TR, PAPER, 7 INCH | Tin (Sn) | WRAPAROUND | TA-I TECHNOLOGY CO LTD | , 0603 | compliant | EAR99 | ||||||||||||||
|
CP12V6T2R0
TA-I Technology Co Ltd
|
Check for Price | Active | 57 mΩ | 25 % | 1206 | SURFACE MOUNT | 5 s | FIXED RESISTOR - FUSIBLE | THIN FILM | YES | 63 V | e3 | 105 °C | -20 °C | 2 | RECTANGULAR PACKAGE | TR, PAPER, 7 INCH | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | TA-I TECHNOLOGY CO LTD | CHIP | compliant | EAR99 | ||||||||||||||
|
CPS12V6T1R50
TA-I Technology Co Ltd
|
Check for Price | Active | 57 mΩ | 25 % | 1206 | SURFACE MOUNT | 120 s | FIXED RESISTOR - FUSIBLE | THIN FILM | YES | 63 V | e3 | 105 °C | -20 °C | 2 | RECTANGULAR PACKAGE | TR, PAPER, 7 INCH | Tin (Sn) | WRAPAROUND | TA-I TECHNOLOGY CO LTD | CHIP | compliant | EAR99 | ||||||||||||||
|
CMH06V3T2R50
TA-I Technology Co Ltd
|
Check for Price | Active | 58 mΩ | 0603 | SURFACE MOUNT | 60 s | FIXED RESISTOR - FUSIBLE | 2 TIMES RATED CURRENT, RATED AC VOLTAGE (V): 32 | 25 °C | YES | 32 V | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, PAPER, 7 INCH | WRAPAROUND | TA-I TECHNOLOGY CO LTD | CHIP | compliant | EAR99 | ||||||||||||||||
|
TF16VN2.50TBK
KOA Speer Electronics Inc
|
Check for Price | Yes | Active | 60 mΩ | 0603 | SURFACE MOUNT | SMT | 5 s | FIXED RESISTOR - FUSIBLE | 70 °C | YES | 32 V | e3 | AEC-Q200 | 155 °C | -55 °C | Rectangular | 2 | BULK | TIN | WRAPAROUND | 500 µm | 1.6 mm | 800 µm | KOA SPEER ELECTRONICS INC | CHIP | compliant | ||||||||||
|
CP06V3T1R60
TA-I Technology Co Ltd
|
Check for Price | Active | 63 mΩ | 25 % | 0603 | SURFACE MOUNT | 5 s | FIXED RESISTOR - FUSIBLE | THIN FILM | YES | 32 V | e3 | 105 °C | -20 °C | 2 | RECTANGULAR PACKAGE | TR, PAPER, 7 INCH | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | TA-I TECHNOLOGY CO LTD | CHIP | compliant | EAR99 |