Part Details for CP04V3T1R50 by TA-I Technology Co Ltd
Overview of CP04V3T1R50 by TA-I Technology Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CP04V3T1R50
CP04V3T1R50 CAD Models
CP04V3T1R50 Part Data Attributes:
|
CP04V3T1R50
TA-I Technology Co Ltd
Buy Now
Datasheet
|
Compare Parts:
CP04V3T1R50
TA-I Technology Co Ltd
Fixed Resistor - Fusible, 0.051ohm, 25% +/-Tol, Surface Mount, 0402, CHIP
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TA-I TECHNOLOGY CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Fusing Time | 5 s | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -20 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, PAPER, 7 INCH | |
Resistance | 0.051 Ω | |
Resistor Type | FIXED RESISTOR - FUSIBLE | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 25% | |
Working Voltage | 32 V |