Filter Your Search
1 - 10 of 147,505 results
|
WWF2BT19R1
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Yes | Active | 19.1 Ω | 0.1 % | 2.5 W | THROUGH HOLE MOUNT | Axial | 20 ppm/°C | 1 s | FIXED RESISTOR - FUSIBLE | WIRE WOUND | PRECISION, FUSING POWER: 15 TIMES RATED POWER | 25 °C | NO | 1 kV | e3 | 275 °C | -55 °C | Cylindrical | 2 | TUBULAR PACKAGE | TR, 11 INCH | Matte Tin (Sn) | WIRE | 810 µm | 38.099 mm | 4 mm | 9.4 mm | STACKPOLE ELECTRONICS INC | AXIAL LEADED, ROHS COMPLIANT | compliant | EAR99 | ||
|
WWF1ABT7R59
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Yes | Active | 7.59 Ω | 0.1 % | 1.5 W | THROUGH HOLE MOUNT | Axial | 50 ppm/°C | 1 s | FIXED RESISTOR - FUSIBLE | WIRE WOUND | PRECISION, FUSING POWER: 15 TIMES RATED POWER | 25 °C | NO | 500 V | e3 | 275 °C | -55 °C | Cylindrical | 2 | TUBULAR PACKAGE | TR, 11 INCH | Matte Tin (Sn) | WIRE | 640 µm | 38.099 mm | 2.8 mm | 10.7 mm | STACKPOLE ELECTRONICS INC | AXIAL LEADED, ROHS COMPLIANT | compliant | EAR99 | ||
|
WWF4BT30R9
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Yes | Active | 30.9 Ω | 0.1 % | 5 W | THROUGH HOLE MOUNT | Axial | 20 ppm/°C | 1 s | FIXED RESISTOR - FUSIBLE | WIRE WOUND | PRECISION, FUSING POWER: 15 TIMES RATED POWER | 25 °C | NO | 1 kV | e3 | 275 °C | -55 °C | Cylindrical | 2 | TUBULAR PACKAGE | TR, 11 INCH | Matte Tin (Sn) | WIRE | 910 µm | 38.099 mm | 6.9 mm | 17.8 mm | STACKPOLE ELECTRONICS INC | AXIAL LEADED, ROHS COMPLIANT | compliant | EAR99 | ||
|
WWF1BTR123
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Yes | Active | 123 mΩ | 0.1 % | 1.2 W | THROUGH HOLE MOUNT | Axial | 90 ppm/°C | 1 s | FIXED RESISTOR - FUSIBLE | WIRE WOUND | PRECISION, FUSING POWER: 15 TIMES RATED POWER | 25 °C | NO | 500 V | e3 | 275 °C | -55 °C | Cylindrical | 2 | TUBULAR PACKAGE | TR, 11 INCH | Matte Tin (Sn) | WIRE | 640 µm | 38.099 mm | 2.8 mm | 9.5 mm | STACKPOLE ELECTRONICS INC | AXIAL LEADED, ROHS COMPLIANT | compliant | EAR99 | ||
|
WWF3BT2R98
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Yes | Active | 2.98 Ω | 0.1 % | 3.7 W | THROUGH HOLE MOUNT | Axial | 50 ppm/°C | 1 s | FIXED RESISTOR - FUSIBLE | WIRE WOUND | PRECISION, FUSING POWER: 15 TIMES RATED POWER | 25 °C | NO | 1 kV | e3 | 275 °C | -55 °C | Cylindrical | 2 | TUBULAR PACKAGE | TR, 11 INCH | Matte Tin (Sn) | WIRE | 810 µm | 38.099 mm | 4.8 mm | 14.2 mm | STACKPOLE ELECTRONICS INC | AXIAL LEADED, ROHS COMPLIANT | compliant | EAR99 | ||
|
WWFHBT29K8
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Yes | Active | 29.8 kΩ | 0.1 % | 600 mW | THROUGH HOLE MOUNT | Axial | 20 ppm/°C | 1 s | FIXED RESISTOR - FUSIBLE | WIRE WOUND | PRECISION, FUSING POWER: 15 TIMES RATED POWER | 25 °C | NO | 500 V | e3 | 275 °C | -55 °C | Cylindrical | 2 | TUBULAR PACKAGE | TR, 11 INCH | Matte Tin (Sn) | WIRE | 640 µm | 38.099 mm | 2.8 mm | 7.9 mm | STACKPOLE ELECTRONICS INC | AXIAL LEADED, ROHS COMPLIANT | compliant | EAR99 | ||
|
WWF2ABT41R2
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Yes | Active | 41.2 Ω | 0.1 % | 3 W | THROUGH HOLE MOUNT | Axial | 20 ppm/°C | 1 s | FIXED RESISTOR - FUSIBLE | WIRE WOUND | PRECISION, FUSING POWER: 15 TIMES RATED POWER | 25 °C | NO | 1 kV | e3 | 275 °C | -55 °C | Cylindrical | 2 | TUBULAR PACKAGE | TR, 11 INCH | Matte Tin (Sn) | WIRE | 810 µm | 38.099 mm | 4 mm | 14 mm | STACKPOLE ELECTRONICS INC | AXIAL LEADED, ROHS COMPLIANT | compliant | EAR99 | ||
|
WWF10BTR198
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Yes | Active | 198 mΩ | 0.1 % | 13 W | THROUGH HOLE MOUNT | Axial | 90 ppm/°C | 1 s | FIXED RESISTOR - FUSIBLE | WIRE WOUND | PRECISION, FUSING POWER: 15 TIMES RATED POWER | 25 °C | NO | 1 kV | e3 | 275 °C | -55 °C | Cylindrical | 2 | TUBULAR PACKAGE | TR, 11 INCH | Matte Tin (Sn) | WIRE | 910 µm | 38.099 mm | 9.5 mm | 45.2 mm | STACKPOLE ELECTRONICS INC | AXIAL LEADED, ROHS COMPLIANT | compliant | EAR99 | ||
|
WWF1BTR665
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Yes | Obsolete | 665 mΩ | 0.1 % | 1.2 W | THROUGH HOLE MOUNT | Axial | 90 ppm/°C | 1 s | FIXED RESISTOR - FUSIBLE | WIRE WOUND | PRECISION, FUSING POWER: 15 TIMES RATED POWER | 25 °C | NO | 500 V | e3 | 275 °C | -55 °C | Cylindrical | 2 | TUBULAR PACKAGE | TR, 11 INCH | Matte Tin (Sn) | WIRE | 640 µm | 38.099 mm | 2.8 mm | 9.5 mm | STACKPOLE ELECTRONICS INC | Axial, | compliant | EAR99 | ||
|
WWF2BT5K56
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Yes | Active | 5.56 kΩ | 0.1 % | 2.5 W | THROUGH HOLE MOUNT | Axial | 20 ppm/°C | 1 s | FIXED RESISTOR - FUSIBLE | WIRE WOUND | PRECISION, FUSING POWER: 15 TIMES RATED POWER | 25 °C | NO | 1 kV | e3 | 275 °C | -55 °C | Cylindrical | 2 | TUBULAR PACKAGE | TR, 11 INCH | Matte Tin (Sn) | WIRE | 810 µm | 38.099 mm | 4 mm | 9.4 mm | STACKPOLE ELECTRONICS INC | AXIAL LEADED, ROHS COMPLIANT | compliant | EAR99 |