Parametric results for: re17rmmu under Time Delay Relays

Filter Your Search

1 - 10 of 50,889 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
SST12AEA
TE Connectivity
$0.0285 No Active 3 W 10 A 240 V 500000 Cycle(s) DPDT MOMENTARY ON-DELAY RELAY 300 s 3 s 120 V 10A@240VAC CSA; UL -23 °C 54 °C AC SOCKET MOUNT NO SNAP-ON 50.8 mm 101.9 mm 50.8 mm 50.8mm x 50.8mm x 101.9mm TE CONNECTIVITY LTD unknown EAR99
7012L10DN
TE Connectivity
$10.8764 Obsolete TE CONNECTIVITY LTD unknown EAR99
1437463-4
TE Connectivity
$16.7646 No No Active 10 A 240 V SPST MOMENTARY OFF-DELAY RELAY AC/DC 15 s 500 ms 120 V 125 V 10A@240VAC CE; CSA; UL -30 °C 65 °C AC PANEL MOUNT 1 FORM C NO SOLDER/QUICK CONNECT 50 mm 83 mm 50 mm 50 X 50 X 83 TE CONNECTIVITY LTD compliant EAR99
RE22R1AMR
Schneider Electric
$17.7420 Yes Active 1.5 W 40 kΩ 8 A 250 V 100000 Cycle(s) SPDT MOMENTARY ON-DELAY RELAY AC/DC COIL OPERATE VOLTAGE(AC): 204V, POWER(AC) IS 2550 MILLIWATTS 1080000 s 50 ms 11 mA 6 mA 204 V 240 V 240 V 8A@250VAC CCC; CE; CSA; EAC; GL; IEC; RCM; UL -20 °C 60 °C AC DIN-RAIL MOUNT IP20; IP40; IP50; MOISTURE PROOF NO SNAP-ON 22.5 mm 73 mm 90 mm 90mm x 22.5mm x 73mm SCHNEIDER ELECTRIC SA not_compliant EAR99 Schneider Electric
7022BD
TE Connectivity
$17.9264 No Active 10 A 240 V DPDT MOMENTARY OFF-DELAY RELAY AC 50 s 5 s 240 V 10A@240VAC CE; CSA; FM; UL -30 °C 75 °C AC PANEL MOUNT 2 FORM C NO SOLDER/QUICK CONNECT 65.3 mm 71.9 mm 114.8 mm 114.8 X 65.3 X 71.9 TE CONNECTIVITY LTD compliant EAR99 TE Connectivity
7PV1513-1AQ30
Siemens
$18.4864 Active ON-DELAY RELAY SIEMENS A G unknown EAR99
RE22R1MYMR
Schneider Electric
$22.5698 Yes Active MULTI-DELAY RELAY SCHNEIDER ELECTRIC SA not_compliant EAR99 Schneider Electric
RE22R2MYMR
Schneider Electric
$22.9303 Yes Active MULTI-DELAY RELAY SCHNEIDER ELECTRIC SA not_compliant EAR99 Schneider Electric
RE22R1QCMU
Schneider Electric
$24.0537 Yes Active ON-DELAY RELAY SCHNEIDER ELECTRIC SA not_compliant EAR99 Schneider Electric
7PV1518-1AW30
Siemens
$24.9347 Active ON-DELAY RELAY SIEMENS A G unknown EAR99