Part Details for SST12AEA by TE Connectivity
Overview of SST12AEA by TE Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SST12AEA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43K5719
|
Newark | Conntector |Agastat Te Connectivity SST12AEA Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0180 / $0.0390 | Buy Now |
Part Details for SST12AEA
SST12AEA CAD Models
SST12AEA Part Data Attributes:
|
SST12AEA
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
SST12AEA
TE Connectivity
ON-DELAY RELAY, DPDT, MOMENTARY, 3000mW (COIL), 3-300s, SOCKET MOUNT
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Adjustable Time Delay-Max | 300 s | |
Adjustable Time Delay-Min | 3 s | |
Body Breadth | 50.8 mm | |
Body Height | 101.9 mm | |
Body Length or Diameter | 50.8 mm | |
Coil Power | 3000 mW | |
Coil Voltage(AC)-Max | 120 V | |
Contact (AC) Max Rating R Load | 10A@240VAC | |
Contact Current(AC)-Max | 10 A | |
Contact Voltage(AC)-Max | 240 V | |
Contact/Output Supply Type | AC | |
Electrical Life | 500000 Cycle(s) | |
Mounting Feature | SOCKET MOUNT | |
Operating Temperature-Max | 54 °C | |
Operating Temperature-Min | -23 °C | |
Physical Dimension | 50.8mm x 50.8mm x 101.9mm | |
Reference Standard | CSA; UL | |
Relay Action | MOMENTARY | |
Relay Function | DPDT | |
Relay Type | ON-DELAY RELAY | |
Surface Mount | NO | |
Termination Type | SNAP-ON |