Part Details for 7PV1513-1AQ30 by Siemens
Overview of 7PV1513-1AQ30 by Siemens
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for 7PV1513-1AQ30
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
7PV1513-1AQ30
|
TME | Timer, 5÷100s, SPDT, 250VAC/3A, Usup: 24VAC,100÷127VAC, 24VDC, IP20 Min Qty: 1 | 0 |
|
$24.9400 / $28.4900 | RFQ |
DISTI #
3533909
|
Farnell | TIME DELAY - ELECTROMECHANICAL RoHS: Compliant Min Qty: 1 Lead time: 53 Weeks, 2 Days Container: Each | 0 |
|
$37.0040 | Buy Now |