Part Details for RE22R1QCMU by Schneider Electric
Overview of RE22R1QCMU by Schneider Electric
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RE22R1QCMU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4008-RE22R1QCMU-ND
|
DigiKey | RELAY TIME DELAY 300SEC 8A 250V Min Qty: 1 Lead time: 5 Weeks Container: Box |
3 In Stock |
|
$79.5340 / $84.5000 | Buy Now |
DISTI #
996-RE22R1QCMU
|
Mouser Electronics | Time Delay & Timing Relays TIMER 24-240VAC/VDC IN 8A SPDT OUT STAR-DELTA | 7 |
|
$73.6500 / $84.5000 | Buy Now |
DISTI #
70990239
|
RS | Timer, 24-240VAC/VDC IN, 8A SPDT OUT, STAR-DELTA | Schneider Electric RE22R1QCMU RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$71.8300 / $84.5000 | RFQ |
DISTI #
RE22R1QCMU
|
TME | Timer, 0,05s÷300s, SPDT, 250VAC/8A, Usup: 24÷240VAC, 24VDC, IP20 Min Qty: 1 | 20 |
|
$33.3600 / $38.3300 | Buy Now |
DISTI #
3111676
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$49.0963 | Buy Now |
DISTI #
3111676
|
Farnell | TIME DELAY RELAY, SPDT, 0.05-300S RoHS: Compliant Min Qty: 1 Lead time: 4 Weeks, 0 Days Container: Each | 0 |
|
$63.2043 | Buy Now |
Part Details for RE22R1QCMU
RE22R1QCMU CAD Models
RE22R1QCMU Part Data Attributes:
|
RE22R1QCMU
Schneider Electric
Buy Now
Datasheet
|
Compare Parts:
RE22R1QCMU
Schneider Electric
On-Delay Relay,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHNEIDER ELECTRIC SA | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Schneider Electric | |
Relay Type | ON-DELAY RELAY |