Filter Your Search
41 - 50 of 261,945 results
|
JS1A-12V-F
Panasonic Electronic Components
|
$0.6678 | Yes | Yes | Obsolete | 360 mW | 400 Ω | 10 A | 250 V | 100 V | 5 A | 50000 Cycle(s) | SPST | MOMENTARY | POWER/SIGNAL RELAY | DC | 30 mA | 8.4 V | 1.2 V | 12 V | 10A@250VAC | 5A@100VDC | 10 ms | 10 ms | CSA; TUV; UL; VDE | -40 °C | 85 °C | AC/DC | THROUGH HOLE-STRAIGHT | BOX | NO | SOLDER | 16 mm | 16.4 mm | 22 mm | 22mm x 16mm x 16.4mm | PANASONIC CORP | ROHS COMPLIANT | compliant | EAR99 | 8536.49.00.50 | Panasonic | ||||||||||||||||||||
|
HF3FF/024-1ZST
Xiamen Hongfa Electroacoustic Co.,Ltd.
|
$0.6770 | Yes | Contact Manufacturer | 24 V | 360 mW | 1.6 kΩ | 10 A | 277 V | 28 V | 10 A | 50000 Cycle(s) | SPDT | MOMENTARY | POWER/SIGNAL RELAY | DC | CONTACT RATINGS ARE AS PER NO AND NC RATING IS = 5 A 250 VAC | 15 mA | 18 V | 2.4 V | 31.2 V | 2770VA@277VAC | 10A@277VAC | 280W@28VDC | 10A@28VDC | 100 mΩ | Random | 100 MΩ | 10 ms | 5 ms | CQC; CUL; TUV; UL; VDE | -40 °C | 70 °C | AC/DC | Silver Tin Oxide | THROUGH HOLE-STRAIGHT | 5 | 1 FORM C | NO | SOLDER | 15.2 mm | 15.5 mm | 19 mm | 19mm x 15.2mm x 15.5mm | 0.003500127000254001 inch | XIAMEN HONGFA ELECTROACOUSTIC CO LTD | compliant | |||||||||||||||
|
SLA-S-112DMJ-F
Sanyou Relays
|
$0.6796 | Contact Manufacturer | POWER/SIGNAL RELAY | SLA | SANYOU ELECTRICAL APPLIANCES 2011 INC | unknown | EAR99 | ||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
RX424012
TE Connectivity
|
$0.6804 | Obsolete | 520 mW | 274 Ω | 8 A | 8 A | DPDT | MOMENTARY | POWER/SIGNAL RELAY | DC | 43 mA | 8.4 V | 1.2 V | 12 V | UL; VDE | AC/DC | THROUGH HOLE-STRAIGHT MOUNT | BOX | NO | SOLDER | 12.7 mm | 15.7 mm | 29 mm | 29mm x 12.7mm x 15.7mm | TE CONNECTIVITY LTD | ROHS COMPLIANT | unknown | EAR99 | TE Connectivity | ||||||||||||||||||||||||||||||||
|
SZ-S-112LM
Sanyou Relays
|
$0.6893 | Contact Manufacturer | POWER/SIGNAL RELAY | SANYOU ELECTRICAL APPLIANCES 2011 INC | unknown | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
T9GS2L14-5
TE Connectivity
|
$0.6916 | Yes | Active | 900 mW | 28 Ω | 20 A | 480 V | 20 A | MOMENTARY | POWER/SIGNAL RELAY | 5 V | 4000 Vrms | 1500 Vrms | -40 °C | 105 °C | SILVER TIN ALLOY | PANEL MOUNT | BOX; TUBE | 1 FORM B | NO | SOLDER/QUICK CONNECT | 21.5 mm | 15.7 mm | 29 mm | 29 X 21.5 X 15.7 | 18 g | TE CONNECTIVITY LTD | compliant | TE Connectivity | ||||||||||||||||||||||||||||||||
|
SMI-S-212LM
Sanyou Relays
|
$0.6945 | Contact Manufacturer | POWER/SIGNAL RELAY | SANYOU ELECTRICAL APPLIANCES 2011 INC | unknown | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
CP1H-12V
Panasonic Electronic Components
|
$0.6953 | Yes | Active | 450 mW | 320 Ω | 14 V | 20 A | 100000 Cycle(s) | SPDT | MOMENTARY | POWER/SIGNAL RELAY | DC | LOW PROFILE | 38 mA | 7.2 V | 1 V | 12 V | 20A@14VDC | 10 ms | 10 ms | -40 °C | 85 °C | DC | THROUGH HOLE-STRAIGHT | BOX; TUBE | NO | SOLDER | 13 mm | 9.5 mm | 14 mm | 14mm x 13mm x 9.5mm | PANASONIC CORP | ROHS COMPLIANT | unknown | EAR99 | 8536.41.00.05 | Panasonic | ||||||||||||||||||||||||
|
AZ942-1CT-12DE
American ZETTLER Inc
|
$0.6984 | Yes | Active | 12 V | 3.6 W | 400 Ω | 16 A | 300 V | 30 V | 16 A | 100000 Cycle(s) | SPDT | MOMENTARY | POWER/SIGNAL RELAY | DC | 30 mA | 9.6 V | 26.8 V | 4000VA@300VAC | 16A@300VAC | 480W@30VDC | 16A@30VDC | 100 mΩ | Random | 100 MΩ | 10 ms | 5 ms | CUL; UL | e3 | -40 °C | 100 °C | AC/DC | Silver Tin Oxide | THROUGH HOLE-STRAIGHT | 5 | 1 FORM C | SEALED TYPE | NO | Tin | SOLDER | 16.5 mm | 16.8 mm | 22.5 mm | 22.5mm x 16.5mm x 16.8mm | 0.003500127000254001 inch | AMERICAN ZETTLER INC | compliant | EAR99 | 8536.41.00.50 | ||||||||||||
|
RZ03-1A4-D048
TE Connectivity
|
$0.7077 | Yes | Active | 400 mW | 5.73 kΩ | 16 A | 400 V | 16 A | MOMENTARY | POWER/SIGNAL RELAY | 48 V | 5000 Vrms | 1000 Vrms | 85 °C | SILVER NICKEL | PANEL MOUNT | BOX; TUBE | 1 FORM A | NO | SOLDER/QUICK CONNECT | 12.7 mm | 15.7 mm | 29 mm | 10 g | TE CONNECTIVITY LTD | compliant | TE Connectivity |