-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power/Signal Relay, 1 Form C, SPDT, Latched, 26.8VDC (Coil), 16A (Contact), 30VDC (Contact), DC Input, Random, AC/DC Output,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3385-AZ942-1CT-12DE-ND
|
DigiKey | RELAY GEN PURPOSE SPDT 16A 12V Min Qty: 1000 Lead time: 13 Weeks Container: Tube | Temporarily Out of Stock |
|
$0.6929 | Buy Now |
DISTI #
70132535
|
RS | Miniature PC Board Relay, SPDT, 16A, 12VDC, Through Hole Terminal, AZ942 Series | American Zettler Inc. AZ942-1CT-12DE RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 4812 |
|
$0.7700 | Buy Now |
|
Future Electronics | AZ942 Series 16 A SPDT 12 VDC PCB Mount Heavy Duty Sealed Miniature Power Relay RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tube | 127516Tube |
|
$0.5750 / $0.7100 | Buy Now |
DISTI #
ZTRAZ942-1CT-12DE
|
Heilind Electronics | RELAY | Americas - 184 in Stock |
|
$0.6885 / $0.8306 | Buy Now |
|
Onlinecomponents.com | 16AMP Mini PC Board Relay 12VDC coil SPDT RoHS: Compliant |
9640 In Stock |
|
$0.5550 / $0.7550 | Buy Now |
|
Bristol Electronics | 289 |
|
RFQ | ||
|
Quest Components | POWER/SIGNAL RELAY, 1 FORM C, SPDT, LATCHED, 26.8VDC (COIL), 16A (CONTACT), 30VDC (CONTACT), DC INPUT, RANDOM, AC/DC OUTPUT | 308 |
|
$0.8626 / $2.1565 | Buy Now |
DISTI #
ZTRAZ942-1CT-12DE
|
Interstate Connecting Components | RELAY | 61 |
|
$0.6885 / $0.8306 | Buy Now |
|
Master Electronics | 16AMP Mini PC Board Relay 12VDC coil SPDT RoHS: Compliant |
9640 In Stock |
|
$0.5550 / $0.7550 | Buy Now |
|
New Advantage Corporation | AZ942 Series 16 A SPDT 12 VDC PCB Mount Heavy Duty Sealed Miniature Power Relay RoHS: Compliant Min Qty: 1 Package Multiple: 20 | 101980 |
|
$0.6133 / $0.6571 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AZ942-1CT-12DE
American ZETTLER Inc
Buy Now
Datasheet
|
Compare Parts:
AZ942-1CT-12DE
American ZETTLER Inc
Power/Signal Relay, 1 Form C, SPDT, Latched, 26.8VDC (Coil), 16A (Contact), 30VDC (Contact), DC Input, Random, AC/DC Output,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMERICAN ZETTLER INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.41.00.50 | |
Samacsys Manufacturer | American Zettler | |
Body Breadth | 16.5 mm | |
Body Height | 16.8 mm | |
Body Length or Diameter | 22.5 mm | |
Coil Current(DC)-Max | 0.03 A | |
Coil Operate Voltage(DC) | 9.6 V | |
Coil Power | 3600 mW | |
Coil Resistance | 400 Ω | |
Coil Voltage(DC)-Max | 26.8 V | |
Coil Voltage-Nom | 12 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Power Rating R Load | 4000VA@300VAC | |
Contact (AC) Max Rating R Load | 16A@300VAC | |
Contact Current(AC)-Max | 16 A | |
Contact Current(DC)-Max | 16 A | |
Contact (DC) Max Power Rating R Load | 480W@30VDC | |
Contact (DC) Max Rating R Load | 16A@30VDC | |
Contact Resistance | 100 mΩ | |
Contact Voltage(AC)-Max | 300 V | |
Contact Voltage(DC)-Max | 30 V | |
Contact/Output Supply Type | AC/DC | |
Electrical Life | 100000 Cycle(s) | |
End Contact Material | Silver Tin Oxide | |
Input Switching Control Type | Random | |
Insulation Resistance | 100000000 Ω | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Number of Terminals | 5 | |
Operate Time | 10 ms | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | 22.5mm x 16.5mm x 16.8mm | |
Reference Standard | CUL; UL | |
Relay Action | MOMENTARY | |
Relay Form | 1 FORM C | |
Relay Function | SPDT | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 5 ms | |
Sealing | SEALED TYPE | |
Surface Mount | NO | |
Terminal Finish | Tin | |
Terminal Length | 0.003500127000254001 inch | |
Termination Type | SOLDER |