Filter Your Search
31 - 40 of 261,945 results
|
AZ943-1CH-24DE
American ZETTLER Inc
|
$0.6207 | Yes | Active | 24 V | 360 mW | 1.6 kΩ | 15 A | 277 V | 30 V | 10 A | 100000 Cycle(s) | SPDT | MOMENTARY | POWER/SIGNAL RELAY | DC | 15 mA | 18 V | 2.4 V | 53.4 V | 2770VA@277VAC | 15A@277VAC | 280W@30VDC | 10A@30VDC | 100 mΩ | Random | 100 MΩ | 10 ms | 5 ms | CUL; IEC 61810-1; TUV; UL; VDE | e3 | -40 °C | 70 °C | AC/DC | SILVER TIN OXIDE | THROUGH HOLE-STRAIGHT | 5 | BOX; TUBE | 1 FORM C | WATER PROOF | NO | TIN | SOLDER | 15.3 mm | 15.7 mm | 19 mm | 19mm X 15.3mm X 15.7mm | 0.0037084074168148335 inch | AMERICAN ZETTLER INC | compliant | EAR99 | 8536.41.00.20 | ||||||||
|
AZ942-1CT-24DE
American ZETTLER Inc
|
$0.6300 | Yes | Active | 24 V | 360 mW | 1.6 kΩ | 16 A | 300 V | 30 V | 16 A | 100000 Cycle(s) | SPDT | MOMENTARY | POWER/SIGNAL RELAY | DC | 15 mA | 19.2 V | 24 V | 4000VA@300VAC | 16A@300VAC | 480W@30VDC | 16A@30VDC | 100 mΩ | Random | 100 MΩ | 10 ms | 5 ms | CUL; UL | -40 °C | 100 °C | AC/DC | Silver Tin Oxide | THROUGH HOLE-STRAIGHT | 5 | 1 FORM C | EPOXY | NO | SOLDER | 16.5 mm | 16.8 mm | 22.5 mm | 22.5mm x 16.5mm x 16.8mm | 0.003500127000254001 inch | AMERICAN ZETTLER INC | compliant | EAR99 | 8536.41.00.50 | ||||||||||||
|
RX424012
TE Connectivity
|
$0.6316 | Obsolete | 520 mW | 274 Ω | 8 A | 8 A | DPDT | MOMENTARY | POWER/SIGNAL RELAY | DC | 43 mA | 8.4 V | 1.2 V | 12 V | UL; VDE | AC/DC | THROUGH HOLE-STRAIGHT MOUNT | BOX | NO | SOLDER | 12.7 mm | 15.7 mm | 29 mm | 29mm x 12.7mm x 15.7mm | TE CONNECTIVITY LTD | unknown | EAR99 | ROHS COMPLIANT | TE Connectivity | ||||||||||||||||||||||||||||||
|
HF3FF/012-1ZST
Xiamen Hongfa Electroacoustic Co.,Ltd.
|
$0.6347 | Contact Manufacturer | 360 mW | 400 Ω | 10 A | 277 V | 28 V | 10 A | 50000 Cycle(s) | SPDT | MOMENTARY | POWER/SIGNAL RELAY | DC | RATINGS ARE AS PER NO AND NC RATING IS = 5 A 250 V AC | 30 mA | 9 V | 1.2 V | 12 V | 10A@277VAC | 10A@28VDC | 10 ms | 5 ms | CQC; CUL; TUV; UL; VDE | -40 °C | 85 °C | AC/DC | THROUGH HOLE-STRAIGHT | NO | SOLDER | 15.2 mm | 15.5 mm | 19 mm | 19mm x 15.2mm x 15.5mm | XIAMEN HONGFA ELECTROACOUSTIC CO LTD | compliant | EAR99 | 8536.41.00.20 | ||||||||||||||||||||||
|
SM-S-112DM
Sanyou Relays
|
$0.6366 | Contact Manufacturer | POWER/SIGNAL RELAY | SANYOU ELECTRICAL APPLIANCES 2011 INC | unknown | EAR99 | |||||||||||||||||||||||||||||||||||||||||||||||||||||
|
SLA-S-112DM-F
Sanyou Relays
|
$0.6428 | Contact Manufacturer | 900 mW | 160 Ω | 30 A | 250 V | 50000 Cycle(s) | SPST | MOMENTARY | POWER/SIGNAL RELAY | DC | 75 mA | 9 V | 600 mV | 12 V | 30A@250VAC | 15 ms | 10 ms | CQC; CUL; TUV; UL; VDE | -40 °C | 105 °C | AC | THROUGH HOLE-STRAIGHT | NO | SOLDER | 27.4 mm | 19.8 mm | 31.8 mm | 31.8mm x 27.4mm x 19.8mm | SANYOU ELECTRICAL APPLIANCES 2011 INC | unknown | EAR99 | |||||||||||||||||||||||||||
|
ALZN5F09W
Panasonic Electronic Components
|
$0.6498 | Yes | End Of Life | 9 V | 400 mW | 203 Ω | 16 A | 440 V | 100000 Cycle(s) | SPST | MOMENTARY | POWER/SIGNAL RELAY | DC | LOW PROFILE | 44 mA | 6.3 V | 900 mV | 4000VA@440VAC | 16A@440VAC | 100 mΩ | Random | 1 GΩ | 15 ms | 5 ms | CUL; UL; VDE | -40 °C | 105 °C | AC | Silver Tin Oxide | THROUGH HOLE-STRAIGHT | 6 | BOX | 1 FORM A | NO | SOLDER | 12.5 mm | 15.7 mm | 28.8 mm | 28.8mm x 12.5mm x 15.7mm | 0.003500127000254001 inch | PANASONIC CORP | unknown | EAR99 | Panasonic | |||||||||||||||
|
SRG-SH-112D
Sanyou Relays
|
$0.6518 | Yes | Contact Manufacturer | POWER/SIGNAL RELAY | SANYOU ELECTRICAL APPLIANCES 2011 INC | unknown | |||||||||||||||||||||||||||||||||||||||||||||||||||||
|
SRG-S-124DM
Sanyou Relays
|
$0.6589 | Yes | Contact Manufacturer | POWER/SIGNAL RELAY | SANYOU ELECTRICAL APPLIANCES 2011 INC | unknown | |||||||||||||||||||||||||||||||||||||||||||||||||||||
|
T9GS1L24-12
TE Connectivity
|
$0.6622 | Yes | Active | 900 mW | 160 Ω | 30 A | 480 V | 30 A | MOMENTARY | POWER/SIGNAL RELAY | 12 V | 4000 Vrms | 1500 Vrms | -40 °C | 105 °C | SILVER TIN ALLOY | PANEL MOUNT | BOX; TUBE | 1 FORM A | NO | SOLDER/QUICK CONNECT | 25 mm | 27 mm | 32 mm | 32 X 25 X 27 | 23 g | TE CONNECTIVITY LTD | compliant | TE Connectivity |