Parametric results for: HF7520005-HPQXXX under Power/Signal Relays

Filter Your Search

21 - 30 of 262,928 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
SRG-SH-124DM
Sanyou Relays
$0.5199 Yes Contact Manufacturer POWER/SIGNAL RELAY SANYOU ELECTRICAL APPLIANCES 2011 INC unknown
JS1-12V
Panasonic Electronic Components
$0.5264 Yes Obsolete 12 V 360 mW 400 Ω 10 A 250 V 100 V 5 A 100000 Cycle(s) SPDT MOMENTARY POWER/SIGNAL RELAY DC 30 mA 8.4 V 1.2 V 12 V 1662VA@250VAC 10A@250VAC 5A@100VDC 100 mΩ Random 100 MΩ 10 ms 10 ms CSA; TUV; UL; VDE -40 °C 70 °C AC/DC Silver Alloy THROUGH HOLE-STRAIGHT MOUNT 5 BOX 1 FORM C NO SOLDER 16 mm 16.4 mm 22 mm 22mm x 16mm x 16.4mm 0.0038989077978155958 inch PANASONIC CORP compliant EAR99 8536.49.00.50 Panasonic
SRG-S-112D
Sanyou Relays
$0.5304 Yes Contact Manufacturer POWER/SIGNAL RELAY SANYOU ELECTRICAL APPLIANCES 2011 INC unknown
833H-1C-S-5VDC
Song Chuan Precision Company
$0.5377 Contact Manufacturer 5 V 360 mW 70 Ω 10 A 125 V 30 V 7 A 100000 Cycle(s) SPDT MOMENTARY POWER/SIGNAL RELAY DC RATINGS ARE AS PER NO AND NC RATING IS 7A/250VAC 72 mA 3.75 V 500 mV 7.5 V 10A@125VAC 7A@30VDC 100 mΩ Random 100 MΩ 10 ms 5 ms CUL; TUV; UL -40 °C 70 °C AC/DC Silver Tin Oxide THROUGH HOLE-STRAIGHT 5 1 FORM C NO SOLDER 15.5 mm 15.5 mm 19 mm 19mm x 15.5mm x 15.5mm 0.003500127000254001 inch SONG CHUAN PRECISION CO LTD unknown EAR99 8536.41.00.20 Song Chuan
RTB34005F
TE Connectivity
$0.5469 Yes Active 403 mW 62 Ω 12 A 400 V 30 V 12 A 30000 Cycle(s) SPST MOMENTARY POWER/SIGNAL RELAY DC 80 mA 3.5 V 500 mV 5 V 12A@250VAC 12A@30VDC 5000 Vrms 1000 Vrms 15 ms 6 ms UL; VDE 70 °C 85 °C AC/DC SILVER NICKEL PANEL MOUNT BOX; TUBE 1 FORM A IMMERSION CLEANABLE CASE NO SOLDER/QUICK CONNECT 12.7 mm 15.7 mm 29 mm 29mm x 12.7mm x 15.7mm 14 g TE CONNECTIVITY LTD compliant EAR99 8536.41.00.50 TE Connectivity ROHS COMPLIANT
RZF1-1A4-L048
TE Connectivity
$0.5563 Obsolete POWER/SIGNAL RELAY TE CONNECTIVITY LTD unknown EAR99 TE Connectivity
AZ943-1CH-12DE
American ZETTLER Inc
$0.5608 Yes Active 12 V 360 mW 400 Ω 10 A 277 V 30 V 10 A 100000 Cycle(s) SPDT MOMENTARY POWER/SIGNAL RELAY DC 30 mA 9 V 1.2 V 15.6 V 2770VA@277VAC 10A@277VAC 210W@30VDC 10A@30VDC 100 mΩ Random 100 MΩ 10 ms 5 ms CUR; TUV; UL e3 -40 °C 90 °C AC/DC Silver Tin Oxide THROUGH HOLE-STRAIGHT 5 1 FORM C EPOXY TERMINAL SEALED NO TIN SOLDER 15.49 mm 15.95 mm 19.25 mm 19.25mm x 15.49mm x 15.95mm 0.003500127000254001 inch AMERICAN ZETTLER INC compliant EAR99 8536.41.00.20 American Zettler
SRG-S-124D
Sanyou Relays
$0.5624 Yes Contact Manufacturer POWER/SIGNAL RELAY SANYOU ELECTRICAL APPLIANCES 2011 INC unknown
HF3FA/012-HSTF
Xiamen Hongfa Electroacoustic Co.,Ltd.
$0.5667 Yes Active 12 V 360 mW 400 Ω 15 A 277 V 28 V 15 A 100000 Cycle(s) SPST MOMENTARY POWER/SIGNAL RELAY DC 30 mA 9 V 1.2 V 15.6 V 2770VA@277VAC 15A@277VAC 280W@28VDC 15A@28VDC 100 mΩ Random 100 MΩ 10 ms 5 ms CQC; CUL; IEC 60335-1; UL; VDE -40 °C 105 °C AC/DC SILVER TIN OXIDE THROUGH HOLE-STRAIGHT 4 1 FORM A NO SOLDER 15.2 mm 15.5 mm 19 mm 19mm x 15.2mm x 15.5mm 0.003200406400812802 inch XIAMEN HONGFA ELECTROACOUSTIC CO LTD compliant
AZ943-1AH-12DE
American ZETTLER Inc
$0.5880 Yes Active 12 V 400 Ω 15 A 277 V 30 V 15 A 100000 Cycle(s) SPST LATCHED POWER/SIGNAL RELAY DC 9 V 15.6 V 2770VA@277VAC 15A@277VAC 210W@30VDC 15A@30VDC 100 mΩ Random 100 MΩ 10 ms 5 ms TUV; UL e3 -40 °C 90 °C AC/DC Silver Tin Oxide 5 1 FORM A EPOXY TIN SOLDER 15.49 mm 15.95 mm 19.25 mm 19.25mm x 15.49mm x 15.95mm 0.003500127000254001 inch AMERICAN ZETTLER INC compliant EAR99 8536.41.00.50 American Zettler