Parametric results for: rish+relay+v/hz-1-1002-la under Power/Signal Relays

Filter Your Search

11 - 20 of 262,928 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
V23061A1009A402
TE Connectivity
$0.2983 Yes Obsolete 220 mW 8.79 kΩ 8 A 8 A SPST MOMENTARY POWER/SIGNAL RELAY DC 5 mA 33.6 V 4.8 V 48 V UL; VDE AC/DC THROUGH HOLE-STRAIGHT MOUNT NO SOLDER 10 mm 15 mm 28.6 mm 28.6mm x 10mm x 15mm TE CONNECTIVITY LTD ROHS COMPLIANT compliant
SJ-S-124DMH
Sanyou Relays
$0.3342 Contact Manufacturer POWER/SIGNAL RELAY SANYOU ELECTRICAL APPLIANCES 2011 INC unknown
MC25121
SPC Multicomp
$0.3361 Active POWER/SIGNAL RELAY SPC TECHNOLOGY/ MULTICOMP unknown EAR99
SJ-SH-112DMH
Sanyou Relays
$0.3375 Contact Manufacturer POWER/SIGNAL RELAY SANYOU ELECTRICAL APPLIANCES 2011 INC unknown
R10-R2P2-V15.0K
TE Connectivity
$0.3463 Active TE CONNECTIVITY LTD unknown
TX2SS-L-24V-Z
Panasonic Electronic Components
$0.3970 Yes Yes Active 24 V 100 mW 5.76 kΩ 220 V 2 A 100000 Cycle(s) DPDT LATCHED POWER/SIGNAL RELAY DC 4 mA 18 V 18 V 24 V 60W@220VDC 2A@220VDC 100 mΩ Random 1 GΩ 4 ms 4 ms BSI; CSA; UL -40 °C 85 °C DC Silver GOLD SURFACE MOUNT-STRAIGHT 8 TAPE AND REEL 2 FORM C WATER PROOF NO SOLDER 7.4 mm 8.2 mm 15 mm 15mm x 7.4mm x 8.2mm PANASONIC CORP ROHS COMPLIANT compliant EAR99 8536.49.00.50
SRG-S-112DM
Sanyou Relays
$0.4539 Yes Contact Manufacturer POWER/SIGNAL RELAY SANYOU ELECTRICAL APPLIANCES 2011 INC unknown
OMIT-SS-109LM,300
TE Connectivity
$0.4611 Yes Obsolete 540 mW 155 Ω 10 A 240 V 30 V 10 A POWER/SIGNAL RELAY 9 V 1 GΩ 50 °C 70 °C SILVER PANEL MOUNT TUBE 1 FORM A NO SOLDER/QUICK CONNECT 12.8 mm 20.6 mm 29.21 mm TE CONNECTIVITY LTD compliant TE Connectivity
G5Q-1A4-DC12
OMRON Corporation
$0.4615 Yes Yes Active 12 V 200 mW 720 Ω 10 A 277 V 30 V 5 A 50000 Cycle(s) SPST MOMENTARY POWER/SIGNAL RELAY DC CONTACT CURRENT RATINGS ARE AS PER NO AND NC RATING IS 3A 17 mA 9 V 600 mV 22.8 V 10A@277VAC 5A@30VDC 100 mΩ Random 1 GΩ 10 ms 5 ms CQC; CSA; UL; VDE -40 °C 105 °C AC/DC Silver Alloy THROUGH HOLE-STRAIGHT 4 TRAY 1 FORM A NO SOLDER 10.3 mm 16.2 mm 20.3 mm 20.3mm x 10.3mm x 16.2mm 0.002999745999491999 inch OMRON CORP ROHS COMPLIANT unknown EAR99 8536.41.00.20 Omron Electronics
SRG-SH-112DM
Sanyou Relays
$0.4718 Yes Contact Manufacturer POWER/SIGNAL RELAY SANYOU ELECTRICAL APPLIANCES 2011 INC unknown