Part Details for MC25121 by SPC Multicomp
Overview of MC25121 by SPC Multicomp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Price & Stock for MC25121
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12P9622
|
Newark | Relay, Signal, Spdt, 120Vac, 24Vdc, 1A, Coil Voltage:24Vdc, Contact Configuration:Spdt, Contact Current:1A, Product Range:-, Relay Mounting:Through Hole, Coil Type:Dc, Relay Terminals:Solder, Contact Voltage Vac:120V Rohs Compliant: Yes |Multicomp Pro MC25121 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1817 |
|
$0.3000 | Buy Now |
DISTI #
41525153
|
Verical | Electromechanical Relay 24VDC 3.291KOhm 2A SPDT(12.4x7.4x10.2)mm THT Min Qty: 167 Package Multiple: 1 | Americas - 1817 |
|
$0.4385 / $0.4899 | Buy Now |