Part Details for V23061A1009A402 by TE Connectivity
Overview of V23061A1009A402 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Environmental Monitoring
Aerospace and Defense
Automotive
Price & Stock for V23061A1009A402
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48M8833
|
Newark | V23061A1009A402=Ministarkstrom |Schrack Te Connectivity V23061A1009A402 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1096 |
|
$0.1700 / $0.3620 | Buy Now |
|
Onlinecomponents.com | Power Relay 48VDC 8A SPST-NO(28.6x10x15)mm THT RoHS: Compliant |
1096 Partner Stock |
|
$2.9400 / $7.5500 | Buy Now |
DISTI #
16837845
|
Verical | Power Relay 48VDC 8A SPST-NO(28.6x10x15)mm THT Min Qty: 20 Package Multiple: 1 | Americas - 1096 |
|
$3.0100 / $3.2500 | Buy Now |
DISTI #
TE Connectivity V23061A1009A402
|
PEI Genesis | Power/Signal Relay SPST Mome | 1096 |
|
Buy Now | |
DISTI #
000000000002651963
|
Sager | General Purpose Relays V23061A1009A402=MINISTARKSTROM | 0 |
|
Buy Now | |
|
Master Electronics | Power Relay 48VDC 8A SPST-NO(28.6x10x15)mm THT RoHS: Compliant |
1096 Partner Stock |
|
$2.9400 / $7.5500 | Buy Now |
Part Details for V23061A1009A402
V23061A1009A402 CAD Models
V23061A1009A402 Part Data Attributes:
|
V23061A1009A402
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
V23061A1009A402
TE Connectivity
Power/Signal Relay, SPST, Momentary, 0.005A (Coil), 48VDC (Coil), 220mW (Coil), 8A (Contact), DC Input, AC/DC Output, Through Hole-Straight Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Body Breadth | 10 mm | |
Body Height | 15 mm | |
Body Length or Diameter | 28.6 mm | |
Coil Current(DC)-Max | 0.005 A | |
Coil Operate Voltage(DC) | 33.6 V | |
Coil Power | 220 mW | |
Coil Release Voltage(DC) | 4.8 V | |
Coil Resistance | 8790 Ω | |
Coil Voltage(DC)-Max | 48 V | |
Coil/Input Supply Type | DC | |
Contact Current(AC)-Max | 8 A | |
Contact Current(DC)-Max | 8 A | |
Contact/Output Supply Type | AC/DC | |
Mounting Feature | THROUGH HOLE-STRAIGHT MOUNT | |
Physical Dimension | 28.6mm x 10mm x 15mm | |
Reference Standard | UL; VDE | |
Relay Action | MOMENTARY | |
Relay Function | SPST | |
Relay Type | POWER/SIGNAL RELAY | |
Surface Mount | NO | |
Termination Type | SOLDER |