Parametric results for: J10015 under Power/Signal Relays

Filter Your Search

11 - 20 of 261,945 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
SRD-S-124DM-F-C1
Sanyou Relays
$0.2796 Contact Manufacturer POWER/SIGNAL RELAY SANYOU ELECTRICAL APPLIANCES 2011 INC unknown
SRD-S-112D4
Sanyou Relays
$0.2909 Contact Manufacturer POWER/SIGNAL RELAY SANYOU ELECTRICAL APPLIANCES 2011 INC unknown
SJ-S-124DMH
Sanyou Relays
$0.3342 Contact Manufacturer 24 V 450 mW 1.28 kΩ 12 A 277 V 100000 Cycle(s) SPST MOMENTARY POWER/SIGNAL RELAY DC 19 mA 18 V 1.2 V 31.2 V 3324VA@277VAC 12A@277VAC 100 mΩ Random 1 GΩ 10 ms 5 ms CQC; CUL; TUV; UL; VDE -40 °C 105 °C AC SILVER TIN OXIDE THROUGH HOLE-STRAIGHT 4 1 FORM A NO SOLDER 10.2 mm 15.5 mm 18.2 mm 18.2mm x 10.2mm x 15.5mm 0.0038100076200152403 inch SANYOU ELECTRICAL APPLIANCES 2011 INC unknown
MC25121
SPC Multicomp
$0.3361 Active POWER/SIGNAL RELAY SPC TECHNOLOGY/ MULTICOMP unknown EAR99
SJ-SH-112DMH
Sanyou Relays
$0.3375 Contact Manufacturer 12 V 450 mW 320 Ω 12 A 277 V 100000 Cycle(s) SPST MOMENTARY POWER/SIGNAL RELAY DC 37 mA 9 V 600 mV 15.6 V 3324VA@277VAC 12A@277VAC 100 mΩ Random 1 GΩ 10 ms 5 ms CQC; CUL; TUV; UL; VDE -40 °C 105 °C AC SILVER TIN OXIDE THROUGH HOLE-STRAIGHT 4 1 FORM A NO SOLDER 10.2 mm 15.5 mm 18.2 mm 18.2mm x 10.2mm x 15.5mm 0.0038100076200152403 inch SANYOU ELECTRICAL APPLIANCES 2011 INC unknown
RZF1-1A4-L018
TE Connectivity
$0.4184 Obsolete POWER/SIGNAL RELAY TE CONNECTIVITY LTD unknown EAR99 TE Connectivity
1-2158100-3
TE Connectivity
$0.4264 Yes Obsolete 5 V 530 mW 47 Ω 16 A 400 V 300 V 16 A MOMENTARY POWER/SIGNAL RELAY DC 11 mA 11 mA 5 V 50 °C 70 °C SILVER NICKEL PANEL MOUNT BOX; TUBE 1 FORM A NO SOLDER/QUICK CONNECT 12.7 mm 15.7 mm 29 mm 29 X 12.7 X 15.7 TE CONNECTIVITY LTD compliant TE Connectivity
SRG-S-112DM
Sanyou Relays
$0.4539 Yes Contact Manufacturer POWER/SIGNAL RELAY SANYOU ELECTRICAL APPLIANCES 2011 INC unknown
G5Q-1A4-DC12
OMRON Corporation
$0.4615 Yes Yes Active 12 V 200 mW 720 Ω 10 A 277 V 30 V 5 A 50000 Cycle(s) SPST MOMENTARY POWER/SIGNAL RELAY DC CONTACT CURRENT RATINGS ARE AS PER NO AND NC RATING IS 3A 17 mA 9 V 600 mV 22.8 V 10A@277VAC 5A@30VDC 100 mΩ Random 1 GΩ 10 ms 5 ms CQC; CSA; UL; VDE -40 °C 105 °C AC/DC Silver Alloy THROUGH HOLE-STRAIGHT 4 TRAY 1 FORM A NO SOLDER 10.3 mm 16.2 mm 20.3 mm 20.3mm x 10.3mm x 16.2mm 0.002999745999491999 inch OMRON CORP unknown EAR99 Omron Electronics ROHS COMPLIANT 8536.41.00.20
SRG-SH-112DM
Sanyou Relays
$0.4718 Yes Contact Manufacturer POWER/SIGNAL RELAY SANYOU ELECTRICAL APPLIANCES 2011 INC unknown