Filter Your Search
1 - 10 of 27 results
|
J1001AS5VDC.45
CIT Relay & Switch
|
Check for Price | Yes | Contact Manufacturer | 5 V | 450 mW | 55 Ω | 10 A | 277 V | 100000 Cycle(s) | SPST | MOMENTARY | POWER/SIGNAL RELAY | DC | 90 mA | 3.75 V | 500 mV | 6.5 V | 2770VA@277VAC | 10A@277VAC | 50 mΩ | Random | 1 GΩ | 10 ms | 10 ms | CUL; UL | -55 °C | 85 °C | AC | Silver Tin Oxide | THROUGH HOLE-STRAIGHT MOUNT | 4 | 1 FORM A | NO | SOLDER | 10.28 mm | 15.49 mm | 18.29 mm | 18.29mm X 10.28mm X 15.49mm | 0.0038989077978155958 inch | CIT RELAY & SWITCH | compliant | CIT Relay & Switch | ||||||
|
J1001AS3VDC.45
CIT Relay & Switch
|
Check for Price | Yes | Contact Manufacturer | 3 V | 450 mW | 20 Ω | 10 A | 277 V | 100000 Cycle(s) | SPST | MOMENTARY | POWER/SIGNAL RELAY | DC | 150 mA | 2.25 V | 300 mV | 3.9 V | 2770VA@277VAC | 10A@277VAC | 50 mΩ | Random | 1 GΩ | 10 ms | 10 ms | CUL; UL | -55 °C | 85 °C | AC | Silver Tin Oxide | THROUGH HOLE-STRAIGHT MOUNT | 4 | 1 FORM A | NO | SOLDER | 10.28 mm | 15.49 mm | 18.29 mm | 18.29mm X 10.28mm X 15.49mm | 0.0038989077978155958 inch | CIT RELAY & SWITCH | compliant | CIT Relay & Switch | ||||||
|
J1001AS6VDC.20
CIT Relay & Switch
|
Check for Price | Yes | Contact Manufacturer | 6 V | 200 mW | 180 Ω | 10 A | 277 V | 100000 Cycle(s) | SPST | MOMENTARY | POWER/SIGNAL RELAY | DC | 33 mA | 4.5 V | 600 mV | 7.8 V | 2770VA@277VAC | 10A@277VAC | 50 mΩ | Random | 1 GΩ | 10 ms | 10 ms | CUL; UL | -55 °C | 85 °C | AC | Silver Tin Oxide | THROUGH HOLE-STRAIGHT MOUNT | 4 | 1 FORM A | NO | SOLDER | 10.28 mm | 15.49 mm | 18.29 mm | 18.29mm X 10.28mm X 15.49mm | 0.0038989077978155958 inch | CIT RELAY & SWITCH | compliant | CIT Relay & Switch | ||||||
|
G7L-1A-PJ100/120VAC
OMRON Corporation
|
Check for Price | Yes | Active | 2.4 W | 20 A | 250 V | 100000 Cycle(s) | SPST | MOMENTARY | POWER/SIGNAL RELAY | AC | COIL OPERATE VOLTAGE(AC): 75V, COIL RELEASE VOLTAGE(AC): 18V | 20 mA | 120 V | 20A@250VAC | 30 ms | 30 ms | CSA; TUV; UL | -25 °C | 60 °C | AC | SURFACE MOUNT-STRAIGHT | NO | SOLDER | 33.5 mm | 41 mm | 52.5 mm | 52.5mm X 33.5mm X 41mm | OMRON CORP | unknown | EAR99 | |||||||||||||||||
|
G7L-1A-BJ100/120VAC
OMRON Corporation
|
Check for Price | Yes | Active | 2.4 W | 30 A | 250 V | 100000 Cycle(s) | SPST | MOMENTARY | POWER/SIGNAL RELAY | AC | COIL OPERATE VOLTAGE(AC): 75V, COIL RELEASE VOLTAGE(AC): 18V | 20 mA | 120 V | 30A@250VAC | 30 ms | 30 ms | CSA; TUV; UL | -25 °C | 60 °C | AC | PANEL MOUNT | NO | SCREW | 34.5 mm | 55 mm | 52.5 mm | 52.5mm X 34.5mm X 55mm | OMRON CORP | unknown | EAR99 | |||||||||||||||||
|
G7L-2A-TUBJ100/120VAC
OMRON Corporation
|
Check for Price | Yes | Active | 2.4 W | 25 A | 250 V | 100000 Cycle(s) | DPST | MOMENTARY | POWER/SIGNAL RELAY | AC | COIL OPERATE VOLTAGE(AC): 75V, COIL RELEASE VOLTAGE(AC): 18V | 20 mA | 120 V | 25A@250VAC | 30 ms | 30 ms | CSA; TUV; UL | -25 °C | 60 °C | AC | PANEL MOUNT | NO | QUICK CONNECT | 33.5 mm | 53 mm | 52.5 mm | 52.5mm X 33.5mm X 53mm | OMRON CORP | unknown | EAR99 | |||||||||||||||||
|
G7L-2A-BJ100/120VAC
OMRON Corporation
|
Check for Price | Yes | Active | 2.4 W | 25 A | 250 V | 100000 Cycle(s) | DPST | MOMENTARY | POWER/SIGNAL RELAY | AC | COIL OPERATE VOLTAGE(AC): 75V, COIL RELEASE VOLTAGE(AC): 18V | 20 mA | 120 V | 25A@250VAC | 30 ms | 30 ms | CSA; TUV; UL | -25 °C | 60 °C | AC | PANEL MOUNT | NO | SCREW | 34.5 mm | 55 mm | 52.5 mm | 52.5mm X 34.5mm X 55mm | OMRON CORP | unknown | EAR99 | |||||||||||||||||
|
G7L-2A-BUBJ100/120VAC
OMRON Corporation
|
Check for Price | Yes | Active | 2.4 W | 25 A | 250 V | 100000 Cycle(s) | DPST | MOMENTARY | POWER/SIGNAL RELAY | AC | COIL OPERATE VOLTAGE(AC): 75V, COIL RELEASE VOLTAGE(AC): 18V | 20 mA | 120 V | 25A@250VAC | 30 ms | 30 ms | CSA; TUV; UL | -25 °C | 60 °C | AC | PANEL MOUNT | NO | SCREW | 34.5 mm | 55 mm | 52.5 mm | 52.5mm X 34.5mm X 55mm | OMRON CORP | unknown | EAR99 | |||||||||||||||||
|
G7L-2A-PUBJ100/120VAC
OMRON Corporation
|
Check for Price | Yes | Active | 2.4 W | 20 A | 250 V | 100000 Cycle(s) | DPST | MOMENTARY | POWER/SIGNAL RELAY | AC | COIL OPERATE VOLTAGE(AC): 75V, COIL RELEASE VOLTAGE(AC): 18V | 20 mA | 120 V | 20A@250VAC | 30 ms | 30 ms | CSA; TUV; UL | -25 °C | 60 °C | AC | SURFACE MOUNT-STRAIGHT | NO | SOLDER | 33.5 mm | 41 mm | 52.5 mm | 52.5mm X 33.5mm X 41mm | OMRON CORP | unknown | EAR99 | |||||||||||||||||
|
G7L-1A-PUBJ100/120VAC
OMRON Corporation
|
Check for Price | Yes | Active | 2.4 W | 20 A | 250 V | 100000 Cycle(s) | SPST | MOMENTARY | POWER/SIGNAL RELAY | AC | COIL OPERATE VOLTAGE(AC): 75V, COIL RELEASE VOLTAGE(AC): 18V | 20 mA | 120 V | 20A@250VAC | 30 ms | 30 ms | CSA; TUV; UL | -25 °C | 60 °C | AC | SURFACE MOUNT-STRAIGHT | NO | SOLDER | 33.5 mm | 41 mm | 52.5 mm | 52.5mm X 33.5mm X 41mm | OMRON CORP | unknown | EAR99 |