Filter Your Search
11 - 20 of 261,911 results
|
SRD-S-112D4
Sanyou Relays
|
$0.2909 | Contact Manufacturer | POWER/SIGNAL RELAY | SANYOU ELECTRICAL APPLIANCES 2011 INC | unknown | |||||||||||||||||||||||||||||||||||||||||||||||||||||
|
SJ-S-124DMH
Sanyou Relays
|
$0.3342 | Contact Manufacturer | 24 V | 450 mW | 1.28 kΩ | 12 A | 277 V | 100000 Cycle(s) | SPST | MOMENTARY | POWER/SIGNAL RELAY | DC | 19 mA | 18 V | 1.2 V | 31.2 V | 3324VA@277VAC | 12A@277VAC | 100 mΩ | Random | 1 GΩ | 10 ms | 5 ms | CQC; CUL; TUV; UL; VDE | -40 °C | 105 °C | AC | SILVER TIN OXIDE | THROUGH HOLE-STRAIGHT | 4 | 1 FORM A | NO | SOLDER | 10.2 mm | 15.5 mm | 18.2 mm | 18.2mm x 10.2mm x 15.5mm | 0.0038100076200152403 inch | SANYOU ELECTRICAL APPLIANCES 2011 INC | unknown | ||||||||||||||||||
|
MC25121
SPC Multicomp
|
$0.3361 | Active | POWER/SIGNAL RELAY | SPC TECHNOLOGY/ MULTICOMP | unknown | EAR99 | ||||||||||||||||||||||||||||||||||||||||||||||||||||
|
SJ-SH-112DMH
Sanyou Relays
|
$0.3375 | Contact Manufacturer | 12 V | 450 mW | 320 Ω | 12 A | 277 V | 100000 Cycle(s) | SPST | MOMENTARY | POWER/SIGNAL RELAY | DC | 37 mA | 9 V | 600 mV | 15.6 V | 3324VA@277VAC | 12A@277VAC | 100 mΩ | Random | 1 GΩ | 10 ms | 5 ms | CQC; CUL; TUV; UL; VDE | -40 °C | 105 °C | AC | SILVER TIN OXIDE | THROUGH HOLE-STRAIGHT | 4 | 1 FORM A | NO | SOLDER | 10.2 mm | 15.5 mm | 18.2 mm | 18.2mm x 10.2mm x 15.5mm | 0.0038100076200152403 inch | SANYOU ELECTRICAL APPLIANCES 2011 INC | unknown | ||||||||||||||||||
|
RZF1-1A4-L018
TE Connectivity
|
$0.4184 | Obsolete | POWER/SIGNAL RELAY | TE CONNECTIVITY LTD | unknown | EAR99 | TE Connectivity | |||||||||||||||||||||||||||||||||||||||||||||||||||
|
1-2158100-3
TE Connectivity
|
$0.4257 | Yes | Obsolete | 5 V | 530 mW | 47 Ω | 16 A | 400 V | 300 V | 16 A | MOMENTARY | POWER/SIGNAL RELAY | DC | 11 mA | 11 mA | 5 V | 50 °C | 70 °C | SILVER NICKEL | PANEL MOUNT | BOX; TUBE | 1 FORM A | NO | SOLDER/QUICK CONNECT | 12.7 mm | 15.7 mm | 29 mm | 29 X 12.7 X 15.7 | TE CONNECTIVITY LTD | compliant | TE Connectivity | |||||||||||||||||||||||||||
|
SRG-S-112DM
Sanyou Relays
|
$0.4539 | Yes | Contact Manufacturer | POWER/SIGNAL RELAY | SANYOU ELECTRICAL APPLIANCES 2011 INC | unknown | ||||||||||||||||||||||||||||||||||||||||||||||||||||
|
G5Q-1A4-DC12
OMRON Corporation
|
$0.4615 | Yes | Yes | Active | 12 V | 200 mW | 720 Ω | 10 A | 277 V | 30 V | 5 A | 50000 Cycle(s) | SPST | MOMENTARY | POWER/SIGNAL RELAY | DC | CONTACT CURRENT RATINGS ARE AS PER NO AND NC RATING IS 3A | 17 mA | 9 V | 600 mV | 22.8 V | 10A@277VAC | 5A@30VDC | 100 mΩ | Random | 1 GΩ | 10 ms | 5 ms | CQC; CSA; UL; VDE | -40 °C | 105 °C | AC/DC | Silver Alloy | THROUGH HOLE-STRAIGHT | 4 | TRAY | 1 FORM A | NO | SOLDER | 10.3 mm | 16.2 mm | 20.3 mm | 20.3mm x 10.3mm x 16.2mm | 0.002999745999491999 inch | OMRON CORP | unknown | EAR99 | Omron Electronics | ROHS COMPLIANT | 8536.41.00.20 | ||||||||
|
SRG-SH-112DM
Sanyou Relays
|
$0.4718 | Yes | Contact Manufacturer | POWER/SIGNAL RELAY | SANYOU ELECTRICAL APPLIANCES 2011 INC | unknown | ||||||||||||||||||||||||||||||||||||||||||||||||||||
|
1461116-1
TE Connectivity
|
$0.4822 | Yes | Active | 450 mW | 320 Ω | 5 A | 250 V | 5 A | 10000 Cycle(s) | SPST | MOMENTARY | POWER/SIGNAL RELAY | DC | 38 mA | 8.4 V | 600 mV | 12 V | 5A@250VAC | 4000 Vrms | 750 Vrms | 15 ms | 4 ms | CQC; TUV; UL; VDE | 70 °C | 85 °C | AC | SILVER TIN ALLOY | PANEL MOUNT | BOX; TRAY | 1 FORM A | RT3 | NO | SOLDER/QUICK CONNECT | 10.2 mm | 15.2 mm | 18.2 mm | 18.2mm x 10.2mm x 14.7mm | 6 g | TE CONNECTIVITY LTD | compliant | TE Connectivity | ROHS COMPLIANT |