Filter Your Search
1 - 10 of 15 results
|
E3250403CTL
First Switchtech
|
Check for Price | Active | 2.716 W | 290 Ω | 25 A | 200 V | 28 V | 25 A | 50000 Cycle(s) | 3PDT | MOMENTARY | POWER/SIGNAL RELAY | DC | PANEL MOUNTABLE | 97 mA | 18.7 V | 1.5 V | 28 V | 25A@200VAC | 25A@28VDC | 16 ms | 16 ms | MIL-PRF-83536 | e3 | -70 °C | 125 °C | AC/DC | THROUGH HOLE-STRAIGHT | HERMETICALLY SEALED | NO | TIN | SOLDER | 26.04 mm | 25.65 mm | 26.04 mm | 26.04mm x 26.04mm x 25.65mm | FIRST SWITCHTECH | unknown | ||||
|
E3250402CTL
DRI Relays Inc
|
Check for Price | Transferred | 2.716 W | 290 Ω | 25 A | 200 V | 28 V | 25 A | 50000 Cycle(s) | 3PDT | MOMENTARY | POWER/SIGNAL RELAY | DC | PANEL MOUNTABLE | 97 mA | 18.7 V | 1.5 V | 28 V | 25A@200VAC | 25A@28VDC | 16 ms | 16 ms | MIL-PRF-83536 | e3 | -70 °C | 125 °C | AC/DC | THROUGH HOLE-STRAIGHT MOUNT | HERMETICALLY SEALED | NO | TIN | SOLDER | 26.04 mm | 25.65 mm | 26.04 mm | 26.04mm x 26.04mm x 25.65mm | DRI RELAYS INC | unknown | EAR99 | 8536.41.00.50 | ||
|
E3250402ATL
First Switchtech
|
Check for Price | Active | 2.716 W | 290 Ω | 25 A | 200 V | 28 V | 25 A | 50000 Cycle(s) | 3PDT | MOMENTARY | POWER/SIGNAL RELAY | DC | 97 mA | 18.7 V | 1.5 V | 28 V | 25A@200VAC | 25A@28VDC | 16 ms | 16 ms | MIL-PRF-83536 | e3 | -70 °C | 125 °C | AC/DC | PANEL MOUNT | HERMETICALLY SEALED | NO | TIN | SOLDER HOOK | 26.04 mm | 25.65 mm | 26.04 mm | 26.04mm x 26.04mm x 25.65mm | FIRST SWITCHTECH | unknown | |||||
|
E3250402CTL
First Switchtech
|
Check for Price | Active | 2.703 W | 290 Ω | 25 A | 200 V | 28 V | 25 A | 50000 Cycle(s) | 3PDT | MOMENTARY | POWER/SIGNAL RELAY | DC | PANEL MOUNTABLE | 97 mA | 18.7 V | 1.5 V | 28 V | 25A@200VAC | 25A@28VDC | 16 ms | 16 ms | MIL-PRF-83536 | e3 | -70 °C | 125 °C | AC/DC | THROUGH HOLE-STRAIGHT | HERMETICALLY SEALED | NO | TIN | SOLDER | 26.04 mm | 25.65 mm | 26.04 mm | 26.04mm x 26.04mm x 25.65mm | FIRST SWITCHTECH | unknown | ||||
|
E3250402ATL
DRI Relays Inc
|
Check for Price | Transferred | 2.716 W | 290 Ω | 25 A | 200 V | 28 V | 25 A | 50000 Cycle(s) | 3PDT | MOMENTARY | POWER/SIGNAL RELAY | DC | 97 mA | 18.7 V | 1.5 V | 28 V | 25A@200VAC | 25A@28VDC | 16 ms | 16 ms | MIL-PRF-83536 | e3 | -70 °C | 125 °C | AC/DC | PANEL MOUNT | HERMETICALLY SEALED | NO | TIN | SOLDER HOOK | 26.04 mm | 25.65 mm | 26.04 mm | 26.04mm x 26.04mm x 25.65mm | DRI RELAYS INC | unknown | EAR99 | 8536.41.00.50 | |||
|
E3250402BGL
STPI Siege Social
|
Check for Price | Transferred | 2.716 W | 290 Ω | 25 A | 200 V | 28 V | 25 A | 50000 Cycle(s) | 3PDT | MOMENTARY | POWER/SIGNAL RELAY | DC | PANEL MOUNTABLE | 97 mA | 18.7 V | 1.5 V | 28 V | 25A@200VAC | 25A@28VDC | 16 ms | 16 ms | MIL-PRF-83536 | e4 | -70 °C | 125 °C | AC/DC | THROUGH HOLE-STRAIGHT MOUNT | HERMETICALLY SEALED | NO | GOLD | SOLDER | 26.04 mm | 25.65 mm | 26.04 mm | 26.04mm x 26.04mm x 25.65mm | STPI GROUP | unknown | EAR99 | 8536.41.00.50 | ||
|
E3250402ATL
STPI Siege Social
|
Check for Price | Transferred | 2.716 W | 290 Ω | 25 A | 200 V | 28 V | 25 A | 50000 Cycle(s) | 3PDT | MOMENTARY | POWER/SIGNAL RELAY | DC | 97 mA | 18.7 V | 1.5 V | 28 V | 25A@200VAC | 25A@28VDC | 16 ms | 16 ms | MIL-PRF-83536 | e3 | -70 °C | 125 °C | AC/DC | PANEL MOUNT | HERMETICALLY SEALED | NO | TIN | SOLDER HOOK | 26.04 mm | 25.65 mm | 26.04 mm | 26.04mm x 26.04mm x 25.65mm | STPI GROUP | unknown | EAR99 | 8536.41.00.50 | |||
|
E3250403ATL
STPI Siege Social
|
Check for Price | Transferred | 2.716 W | 290 Ω | 25 A | 200 V | 28 V | 25 A | 50000 Cycle(s) | 3PDT | MOMENTARY | POWER/SIGNAL RELAY | DC | 97 mA | 18.7 V | 1.5 V | 28 V | 25A@200VAC | 25A@28VDC | 16 ms | 16 ms | MIL-PRF-83536 | e3 | -70 °C | 125 °C | AC/DC | PANEL MOUNT | HERMETICALLY SEALED | NO | TIN | SOLDER HOOK | 26.04 mm | 25.65 mm | 26.04 mm | 26.04mm x 26.04mm x 25.65mm | STPI GROUP | unknown | EAR99 | 8536.41.00.50 | |||
|
E3250403CTL
STPI Siege Social
|
Check for Price | Transferred | 2.716 W | 290 Ω | 25 A | 200 V | 28 V | 25 A | 50000 Cycle(s) | 3PDT | MOMENTARY | POWER/SIGNAL RELAY | DC | PANEL MOUNTABLE | 97 mA | 18.7 V | 1.5 V | 28 V | 25A@200VAC | 25A@28VDC | 16 ms | 16 ms | MIL-PRF-83536 | e3 | -70 °C | 125 °C | AC/DC | THROUGH HOLE-STRAIGHT MOUNT | HERMETICALLY SEALED | NO | TIN | SOLDER | 26.04 mm | 25.65 mm | 26.04 mm | 26.04mm x 26.04mm x 25.65mm | STPI GROUP | unknown | EAR99 | 8536.41.00.50 | ||
|
E3250403ATL
First Switchtech
|
Check for Price | Active | 2.716 W | 290 Ω | 25 A | 200 V | 28 V | 25 A | 50000 Cycle(s) | 3PDT | MOMENTARY | POWER/SIGNAL RELAY | DC | 97 mA | 18.7 V | 1.5 V | 28 V | 25A@200VAC | 25A@28VDC | 16 ms | 16 ms | MIL-PRF-83536 | e3 | -70 °C | 125 °C | AC/DC | PANEL MOUNT | HERMETICALLY SEALED | NO | TIN | SOLDER HOOK | 26.04 mm | 25.65 mm | 26.04 mm | 26.04mm x 26.04mm x 25.65mm | FIRST SWITCHTECH | unknown |