Filter Your Search
11 - 20 of 262,928 results
|
V23061A1009A402
TE Connectivity
|
$0.2983 | Yes | Obsolete | 220 mW | 8.79 kΩ | 8 A | 8 A | SPST | MOMENTARY | POWER/SIGNAL RELAY | DC | 5 mA | 33.6 V | 4.8 V | 48 V | UL; VDE | AC/DC | THROUGH HOLE-STRAIGHT MOUNT | NO | SOLDER | 10 mm | 15 mm | 28.6 mm | 28.6mm x 10mm x 15mm | TE CONNECTIVITY LTD | ROHS COMPLIANT | compliant | ||||||||||||||||||||||||||||
|
SJ-S-124DMH
Sanyou Relays
|
$0.3342 | Contact Manufacturer | POWER/SIGNAL RELAY | SANYOU ELECTRICAL APPLIANCES 2011 INC | unknown | ||||||||||||||||||||||||||||||||||||||||||||||||||
|
MC25121
SPC Multicomp
|
$0.3361 | Active | POWER/SIGNAL RELAY | SPC TECHNOLOGY/ MULTICOMP | unknown | EAR99 | |||||||||||||||||||||||||||||||||||||||||||||||||
|
SJ-SH-112DMH
Sanyou Relays
|
$0.3375 | Contact Manufacturer | POWER/SIGNAL RELAY | SANYOU ELECTRICAL APPLIANCES 2011 INC | unknown | ||||||||||||||||||||||||||||||||||||||||||||||||||
|
R10-R2P2-V15.0K
TE Connectivity
|
$0.3463 | Active | TE CONNECTIVITY LTD | unknown | |||||||||||||||||||||||||||||||||||||||||||||||||||
|
TX2SS-L-24V-Z
Panasonic Electronic Components
|
$0.3970 | Yes | Yes | Active | 24 V | 100 mW | 5.76 kΩ | 220 V | 2 A | 100000 Cycle(s) | DPDT | LATCHED | POWER/SIGNAL RELAY | DC | 4 mA | 18 V | 18 V | 24 V | 60W@220VDC | 2A@220VDC | 100 mΩ | Random | 1 GΩ | 4 ms | 4 ms | BSI; CSA; UL | -40 °C | 85 °C | DC | Silver | GOLD | SURFACE MOUNT-STRAIGHT | 8 | TAPE AND REEL | 2 FORM C | WATER PROOF | NO | SOLDER | 7.4 mm | 8.2 mm | 15 mm | 15mm x 7.4mm x 8.2mm | PANASONIC CORP | ROHS COMPLIANT | compliant | EAR99 | 8536.49.00.50 | ||||||||
|
SRG-S-112DM
Sanyou Relays
|
$0.4539 | Yes | Contact Manufacturer | POWER/SIGNAL RELAY | SANYOU ELECTRICAL APPLIANCES 2011 INC | unknown | |||||||||||||||||||||||||||||||||||||||||||||||||
|
OMIT-SS-109LM,300
TE Connectivity
|
$0.4611 | Yes | Obsolete | 540 mW | 155 Ω | 10 A | 240 V | 30 V | 10 A | POWER/SIGNAL RELAY | 9 V | 1 GΩ | 50 °C | 70 °C | SILVER | PANEL MOUNT | TUBE | 1 FORM A | NO | SOLDER/QUICK CONNECT | 12.8 mm | 20.6 mm | 29.21 mm | TE CONNECTIVITY LTD | compliant | TE Connectivity | |||||||||||||||||||||||||||||
|
G5Q-1A4-DC12
OMRON Corporation
|
$0.4615 | Yes | Yes | Active | 12 V | 200 mW | 720 Ω | 10 A | 277 V | 30 V | 5 A | 50000 Cycle(s) | SPST | MOMENTARY | POWER/SIGNAL RELAY | DC | CONTACT CURRENT RATINGS ARE AS PER NO AND NC RATING IS 3A | 17 mA | 9 V | 600 mV | 22.8 V | 10A@277VAC | 5A@30VDC | 100 mΩ | Random | 1 GΩ | 10 ms | 5 ms | CQC; CSA; UL; VDE | -40 °C | 105 °C | AC/DC | Silver Alloy | THROUGH HOLE-STRAIGHT | 4 | TRAY | 1 FORM A | NO | SOLDER | 10.3 mm | 16.2 mm | 20.3 mm | 20.3mm x 10.3mm x 16.2mm | 0.002999745999491999 inch | OMRON CORP | ROHS COMPLIANT | unknown | EAR99 | 8536.41.00.20 | Omron Electronics | |||||
|
SRG-SH-112DM
Sanyou Relays
|
$0.4718 | Yes | Contact Manufacturer | POWER/SIGNAL RELAY | SANYOU ELECTRICAL APPLIANCES 2011 INC | unknown |