Filter Your Search
21 - 30 of 261,945 results
|
SRG-SH-124DM
Sanyou Relays
|
$0.5561 | Yes | Contact Manufacturer | POWER/SIGNAL RELAY | SANYOU ELECTRICAL APPLIANCES 2011 INC | unknown | |||||||||||||||||||||||||||||||||||||||||||||||||||
|
SRG-S-124D
Sanyou Relays
|
$0.5624 | Yes | Contact Manufacturer | POWER/SIGNAL RELAY | SANYOU ELECTRICAL APPLIANCES 2011 INC | unknown | |||||||||||||||||||||||||||||||||||||||||||||||||||
|
HF3FA/012-HSTF
Xiamen Hongfa Electroacoustic Co.,Ltd.
|
$0.5759 | Yes | Active | 12 V | 360 mW | 400 Ω | 15 A | 277 V | 28 V | 15 A | 100000 Cycle(s) | SPST | MOMENTARY | POWER/SIGNAL RELAY | DC | 30 mA | 9 V | 1.2 V | 15.6 V | 2770VA@277VAC | 15A@277VAC | 280W@28VDC | 15A@28VDC | 100 mΩ | Random | 100 MΩ | 10 ms | 5 ms | CQC; CUL; IEC 60335-1; UL; VDE | -40 °C | 105 °C | AC/DC | SILVER TIN OXIDE | THROUGH HOLE-STRAIGHT | 4 | 1 FORM A | NO | SOLDER | 15.2 mm | 15.5 mm | 19 mm | 19mm x 15.2mm x 15.5mm | 0.003200406400812802 inch | XIAMEN HONGFA ELECTROACOUSTIC CO LTD | compliant | ||||||||||||
|
MC25114
SPC Multicomp
|
$0.5921 | Active | 360 mW | 1.6 kΩ | 10 A | 250 V | 30 V | 10 A | 100000 Cycle(s) | SPDT | MOMENTARY | POWER/SIGNAL RELAY | DC | 15 mA | 16.8 V | 2.4 V | 24 V | 10A@250VAC | 10A@30VDC | 10 ms | 5 ms | -40 °C | 85 °C | AC/DC | THROUGH HOLE-STRAIGHT | NO | SOLDER | 15.5 mm | 15.8 mm | 19 mm | 19mm x 15.5mm x 15.8mm | SPC TECHNOLOGY/ MULTICOMP | unknown | EAR99 | 8536.41.00.20 | Multicomp Pro | |||||||||||||||||||||
|
RY533012
TE Connectivity
|
$0.5927 | Yes | Active | 230 mW | 627 Ω | 8 A | 400 V | 8 A | SPST | MOMENTARY | POWER/SIGNAL RELAY | DC | 18 mA | 8.4 V | 1.2 V | 12 V | 8A@250VAC | 5000 Vrms | 1000 Vrms | 8 ms | 4 ms | UL; VDE | 50 °C | 70 °C | AC/DC | SILVER TIN OXIDE | PANEL MOUNT | BOX; TUBE | 1 FORM A | RT2 | NO | SOLDER/QUICK CONNECT | 10.1 mm | 12.3 mm | 28.5 mm | 28.5mm x 10mm x 12.3mm | 8 g | TE CONNECTIVITY LTD | compliant | EAR99 | TE Connectivity | ROHS COMPLIANT | |||||||||||||||
|
ALQ1F09
Panasonic Electronic Components
|
$0.6046 | Yes | Active | PANASONIC CORP | unknown | EAR99 | 8536.41.00.20 | Panasonic | |||||||||||||||||||||||||||||||||||||||||||||||||
|
ALQ1F06
Panasonic Electronic Components
|
$0.6046 | Yes | Active | PANASONIC CORP | unknown | EAR99 | 8536.41.00.20 | Panasonic | |||||||||||||||||||||||||||||||||||||||||||||||||
|
V23061A1002A502
TE Connectivity
|
$0.6136 | Yes | Active | 212 mW | 118 Ω | 8 A | 400 V | 8 A | SPST | MOMENTARY | POWER/SIGNAL RELAY | DC | 44 mA | 3.5 V | 500 mV | 5 V | 1000 Vrms | UL; VDE | 70 °C | 85 °C | AC/DC | SILVER TIN OXIDE | PANEL MOUNT | TUBE | 1 FORM A | NO | SOLDER/QUICK CONNECT | 10 mm | 15 mm | 28.6 mm | 28.6mm x 10mm x 15mm | 9.2 g | TE CONNECTIVITY LTD | compliant | TE Connectivity | ROHS COMPLIANT | |||||||||||||||||||||
|
HF3FF/012-1ZST
Xiamen Hongfa Electroacoustic Co.,Ltd.
|
$0.6146 | Contact Manufacturer | 360 mW | 400 Ω | 10 A | 277 V | 28 V | 10 A | 50000 Cycle(s) | SPDT | MOMENTARY | POWER/SIGNAL RELAY | DC | RATINGS ARE AS PER NO AND NC RATING IS = 5 A 250 V AC | 30 mA | 9 V | 1.2 V | 12 V | 10A@277VAC | 10A@28VDC | 10 ms | 5 ms | CQC; CUL; TUV; UL; VDE | -40 °C | 85 °C | AC/DC | THROUGH HOLE-STRAIGHT | NO | SOLDER | 15.2 mm | 15.5 mm | 19 mm | 19mm x 15.2mm x 15.5mm | XIAMEN HONGFA ELECTROACOUSTIC CO LTD | compliant | EAR99 | 8536.41.00.20 | Hongfa | |||||||||||||||||||
|
SRG-SH-124D
Sanyou Relays
|
$0.6154 | Yes | Contact Manufacturer | POWER/SIGNAL RELAY | SANYOU ELECTRICAL APPLIANCES 2011 INC | unknown |