Filter Your Search
1 - 2 of 2 results
|
G2R-1A-E-200/(220)VAC
OMRON Corporation
|
Check for Price | Yes | Yes | Active | 900 mW | 20.2 kΩ | 10 A | 380 V | 125 V | 10 A | 100000 Cycle(s) | SPST | MOMENTARY | POWER/SIGNAL RELAY | AC | COIL OPERATE VOLTAGE(AC): 176 V , COIL RELEASE VOLTAGE(AC): 66 V | 6 mA | 220 V | 10A@380VAC | 10A@125VDC | 15 ms | 10 ms | CSA; EN; SEV; TUV; UL | -40 °C | 70 °C | AC/DC | THROUGH HOLE-STRAIGHT | TRAY | NO | SOLDER | 13 mm | 25.5 mm | 29 mm | 29mm x 13mm x 25.5mm | OMRON CORP | ROHS COMPLIANT | compliant | EAR99 | 8536.49.00.50 | ||
|
G2R-1A-E-200VAC
OMRON Corporation
|
Check for Price | Yes | Yes | Active | 900 mW | 20.2 kΩ | 8 A | 380 V | 125 V | 8 A | 100000 Cycle(s) | SPST | MOMENTARY | POWER/SIGNAL RELAY | AC | COIL OPERATE VOLTAGE(AC): 160 V , COIL RELEASE VOLTAGE(AC): 60 V | 6 mA | 200 V | 8A@380VAC | 8A@125VDC | 15 ms | 10 ms | CSA; SEMKO; SEV; UL; VDE | -40 °C | 70 °C | AC/DC | THROUGH HOLE-STRAIGHT | NO | SOLDER | 13 mm | 25.5 mm | 29 mm | 29mm x 13mm x 25.5mm | OMRON CORP | compliant | EAR99 | 8536.49.00.50 |