Part Details for V23061A1002A502 by TE Connectivity
Overview of V23061A1002A502 by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for V23061A1002A502
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57AC7626
|
Newark | Power Relay, Spst-No, 5Vdc, 8A, Tht, Contact Configuration:Spst-No, Coil Voltage:5Vdc, Contact Current:8A, Product Range:V23061 Series, Relay Mounting:Through Hole, Coil Type:Non Latching, Contact Voltage Vac:250V Rohs Compliant: Yes |Schrack Te Connectivity V23061A1002A502 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 54 |
|
$0.6530 | Buy Now |
DISTI #
16R7864
|
Newark | V23061A1002A502=Ministarkstrom |Schrack Te Connectivity V23061A1002A502 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.4900 / $2.6100 | Buy Now |
DISTI #
V23061A1002A502-ND
|
DigiKey | RELAY GEN PURPOSE SPST 8A 5V Min Qty: 1000 Lead time: 12 Weeks Container: Tube | Temporarily Out of Stock |
|
$2.5452 | Buy Now |
|
Onlinecomponents.com | Power Relay 5VDC 8A SPST-NO(28.6x10x15)mm THT RoHS: Compliant | 0 |
|
$2.2300 / $4.6800 | Buy Now |
DISTI #
TE Connectivity V23061A1002A502
|
PEI Genesis | Power/Signal Relay 1 Form A | 0 |
|
Buy Now | |
DISTI #
000000000002454180
|
Sager | General Purpose Relays V23061A1002A502=MINISTARKSTROM Min Qty: 1000 | 0 |
|
$2.4000 / $2.5000 | Buy Now |
|
Master Electronics | Power Relay 5VDC 8A SPST-NO(28.6x10x15)mm THT RoHS: Compliant | 0 |
|
$2.2300 / $4.6800 | Buy Now |
Part Details for V23061A1002A502
V23061A1002A502 CAD Models
V23061A1002A502 Part Data Attributes:
|
V23061A1002A502
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
V23061A1002A502
TE Connectivity
Power/Signal Relay, 1 Form A, SPST, Momentary, 0.044A (Coil), 5VDC (Coil), 212mW (Coil), 8A (Contact), DC Input, AC/DC Output, Panel Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 10 mm | |
Body Height | 15 mm | |
Body Length or Diameter | 28.6 mm | |
Coil Current(DC)-Max | 0.044 A | |
Coil Operate Voltage(DC) | 3.5 V | |
Coil Power | 212 mW | |
Coil Release Voltage(DC) | 0.5 V | |
Coil Resistance | 118 Ω | |
Coil Voltage(DC)-Max | 5 V | |
Coil/Input Supply Type | DC | |
Contact Current(AC)-Max | 8 A | |
Contact Current(DC)-Max | 8 A | |
Contact Voltage(AC)-Max | 400 V | |
Contact/Output Supply Type | AC/DC | |
Dielectric Strength Between Coil and Contacts | 1000 Vrms | |
End Contact Material | SILVER TIN OXIDE | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | 70 °C | |
Packing Method | TUBE | |
Physical Dimension | 28.6mm x 10mm x 15mm | |
Reference Standard | UL; VDE | |
Relay Action | MOMENTARY | |
Relay Form | 1 FORM A | |
Relay Function | SPST | |
Relay Type | POWER/SIGNAL RELAY | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT | |
Weight | 9.2 g |
Alternate Parts for V23061A1002A502
This table gives cross-reference parts and alternative options found for V23061A1002A502. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of V23061A1002A502, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1393222-6 | Power/Signal Relay, 1 Form A, SPST, Momentary, 0.044A (Coil), 5VDC (Coil), 212mW (Coil), 8A (Contact), DC Input, AC/DC Output, Panel Mount | TE Connectivity | V23061A1002A502 vs 1393222-6 |