Parametric results for: ag23 under Power/Signal Relays

Filter Your Search

31 - 40 of 261,945 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
AZ943-1CH-5DE
American ZETTLER Inc
$0.6174 Yes Active 5 V 360 mW 70 Ω 15 A 277 V 30 V 10 A 100000 Cycle(s) SPDT MOMENTARY POWER/SIGNAL RELAY DC 72 mA 3.8 V 500 mV 11.2 V 2770VA@277VAC 15A@277VAC 280W@30VDC 10A@30VDC 100 mΩ Random 100 MΩ 10 ms 5 ms CUL; IEC 61810-1; TUV; UL; VDE e3 -40 °C 70 °C AC/DC SILVER TIN OXIDE THROUGH HOLE-STRAIGHT 5 BOX; TUBE 1 FORM C WATER PROOF NO TIN SOLDER 15.3 mm 15.7 mm 19 mm 19mm X 15.3mm X 15.7mm 0.0037084074168148335 inch AMERICAN ZETTLER INC compliant EAR99 8536.41.00.20
AZ943-1CH-24DE
American ZETTLER Inc
$0.6207 Yes Active 24 V 360 mW 1.6 kΩ 15 A 277 V 30 V 10 A 100000 Cycle(s) SPDT MOMENTARY POWER/SIGNAL RELAY DC 15 mA 18 V 2.4 V 53.4 V 2770VA@277VAC 15A@277VAC 280W@30VDC 10A@30VDC 100 mΩ Random 100 MΩ 10 ms 5 ms CUL; IEC 61810-1; TUV; UL; VDE e3 -40 °C 70 °C AC/DC SILVER TIN OXIDE THROUGH HOLE-STRAIGHT 5 BOX; TUBE 1 FORM C WATER PROOF NO TIN SOLDER 15.3 mm 15.7 mm 19 mm 19mm X 15.3mm X 15.7mm 0.0037084074168148335 inch AMERICAN ZETTLER INC compliant EAR99 8536.41.00.20
AZ942-1CT-24DE
American ZETTLER Inc
$0.6300 Yes Active 24 V 360 mW 1.6 kΩ 16 A 300 V 30 V 16 A 100000 Cycle(s) SPDT MOMENTARY POWER/SIGNAL RELAY DC 15 mA 19.2 V 24 V 4000VA@300VAC 16A@300VAC 480W@30VDC 16A@30VDC 100 mΩ Random 100 MΩ 10 ms 5 ms CUL; UL -40 °C 100 °C AC/DC Silver Tin Oxide THROUGH HOLE-STRAIGHT 5 1 FORM C EPOXY NO SOLDER 16.5 mm 16.8 mm 22.5 mm 22.5mm x 16.5mm x 16.8mm 0.003500127000254001 inch AMERICAN ZETTLER INC compliant EAR99 8536.41.00.50
ALQ1F24
Panasonic Electronic Components
$0.6346 Yes Active PANASONIC CORP unknown EAR99 8536.41.00.20 Panasonic
SLA-S-112DM-F
Sanyou Relays
$0.6428 Contact Manufacturer 900 mW 160 Ω 30 A 250 V 50000 Cycle(s) SPST MOMENTARY POWER/SIGNAL RELAY DC 75 mA 9 V 600 mV 12 V 30A@250VAC 15 ms 10 ms CQC; CUL; TUV; UL; VDE -40 °C 105 °C AC THROUGH HOLE-STRAIGHT NO SOLDER 27.4 mm 19.8 mm 31.8 mm 31.8mm x 27.4mm x 19.8mm SANYOU ELECTRICAL APPLIANCES 2011 INC unknown EAR99
SRG-SH-112D
Sanyou Relays
$0.6518 Yes Contact Manufacturer POWER/SIGNAL RELAY SANYOU ELECTRICAL APPLIANCES 2011 INC unknown
SRG-S-124DM
Sanyou Relays
$0.6589 Yes Contact Manufacturer POWER/SIGNAL RELAY SANYOU ELECTRICAL APPLIANCES 2011 INC unknown
HF3FF/024-1ZST
Xiamen Hongfa Electroacoustic Co.,Ltd.
$0.6594 Yes Contact Manufacturer 24 V 360 mW 1.6 kΩ 10 A 277 V 28 V 10 A 50000 Cycle(s) SPDT MOMENTARY POWER/SIGNAL RELAY DC CONTACT RATINGS ARE AS PER NO AND NC RATING IS = 5 A 250 VAC 15 mA 18 V 2.4 V 31.2 V 2770VA@277VAC 10A@277VAC 280W@28VDC 10A@28VDC 100 mΩ Random 100 MΩ 10 ms 5 ms CQC; CUL; TUV; UL; VDE -40 °C 70 °C AC/DC Silver Tin Oxide THROUGH HOLE-STRAIGHT 5 1 FORM C NO SOLDER 15.2 mm 15.5 mm 19 mm 19mm x 15.2mm x 15.5mm 0.003500127000254001 inch XIAMEN HONGFA ELECTROACOUSTIC CO LTD compliant
T9GS1L24-12
TE Connectivity
$0.6622 Yes Active 900 mW 160 Ω 30 A 480 V 30 A MOMENTARY POWER/SIGNAL RELAY 12 V 4000 Vrms 1500 Vrms -40 °C 105 °C SILVER TIN ALLOY PANEL MOUNT BOX; TUBE 1 FORM A NO SOLDER/QUICK CONNECT 25 mm 27 mm 32 mm 32 X 25 X 27 23 g TE CONNECTIVITY LTD compliant TE Connectivity
JS1A-12V-F
Panasonic Electronic Components
$0.6678 Yes Yes Obsolete 360 mW 400 Ω 10 A 250 V 100 V 5 A 50000 Cycle(s) SPST MOMENTARY POWER/SIGNAL RELAY DC 30 mA 8.4 V 1.2 V 12 V 10A@250VAC 5A@100VDC 10 ms 10 ms CSA; TUV; UL; VDE -40 °C 85 °C AC/DC THROUGH HOLE-STRAIGHT BOX NO SOLDER 16 mm 16.4 mm 22 mm 22mm x 16mm x 16.4mm PANASONIC CORP compliant EAR99 8536.49.00.50 Panasonic ROHS COMPLIANT