Parametric results for: 急速定制日本日本科学技术高等研究院毕业证成绩单【q... under RF/Microwave Phase Shifters

Filter Your Search

1 - 10 of 3,547 results

|
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
HMC642ALC5
Analog Devices Inc
$14.2462 No Yes Active 50 Ω 29 dBm 10 dB 1.78 YES 12.5 GHz DIGITALLY CONTROLLED PHASE SHIFTER GAAS 12.5 GHz 9 GHz 360 deg 5.625 deg +-5 V 5.6 mA e4 85 °C -40 °C COMPONENT SURFACE MOUNT 32 CERAMIC LCC32,.2SQ,20 Gold (Au) - with Nickel (Ni) barrier ANALOG DEVICES INC SMT, 32 PIN 32 HE-32-1 compliant Analog Devices
HMC936ALP6E
Analog Devices Inc
$101.6632 No Yes Active 50 Ω 33 dBm 7 dB 1.33 YES 1.4 GHz DIGITALLY CONTROLLED PHASE SHIFTER 1.4 GHz 1.2 GHz 360 deg 5 V e3 85 °C -40 °C COMPONENT SURFACE MOUNT 28 PLASTIC/EPOXY LCC28,.24SQ,25 Matte Tin (Sn) ANALOG DEVICES INC SMT, 28 PIN 28 HCP-28-2 compliant Analog Devices 2016-04-18
HMC649ALP6E
Analog Devices Inc
$118.2801 No Yes Active 50 Ω 32 dBm 10.5 dB 1.92 YES 6 GHz DIGITALLY CONTROLLED PHASE SHIFTER GAAS 6 GHz 3 GHz 360 deg +-5 V e3 85 °C -40 °C COMPONENT SURFACE MOUNT 28 PLASTIC/EPOXY LCC28,.24SQ,25 Matte Tin (Sn) - annealed ANALOG DEVICES INC QFN-28 28 HCP-28-2 compliant Analog Devices
HMC647ALP6E
Analog Devices Inc
$119.8604 No Yes Active 50 Ω 33 dBm 6.5 dB 1.38 YES 3.1 GHz DIGITALLY CONTROLLED PHASE SHIFTER GAAS 3.1 GHz 2.5 GHz 360 deg +-5 V 15 mA 85 °C -40 °C COMPONENT SURFACE MOUNT 28 PLASTIC/EPOXY LCC28,.24SQ,25 ANALOG DEVICES INC LFCSP-28 28 HCP-28-2 compliant Analog Devices
980K-2
Cobham RFMW Solutions
Check for Price Transferred 50 Ω 40 dBm 1.7 dB 1.35 3 GHz DIGITALLY CONTROLLED PHASE SHIFTER SMA 3 GHz 340 deg 85 °C -50 °C COAXIAL AEROFLEX/WEINSCHEL INC unknown
ST-01-105
Pulsar Microwave Corporation
Check for Price Contact Manufacturer PHASE SHIFTER PULSAR MICROWAVE CORP unknown
PSPM-4-10B
Merrimac Industries Inc
Check for Price Yes Yes Transferred 50 Ω 30 dBm 1.75 dB 1.75 10.5 MHz DIGITALLY CONTROLLED PHASE SHIFTER 10.5 MHz 9.5 MHz 360 deg 85 °C -55 °C MODULE MERRIMAC INDUSTRIES INC unknown
PQ-42T
Cobham PLC
Check for Price Obsolete 50 Ω 30 dBm 0.7 dB 1.4 2.1 GHz PHASE SHIFTER 2.1 GHz 1.9 GHz 60 deg 85 °C -55 °C MODULE AEROFLEX/KDI INC unknown
QQ-60
Aeroflex Signal & Control Solutions
Check for Price Transferred 8 dB 2 8 GHz COAXIAL MECHANICAL PHASE SHIFTER I/P POWER-MAX(PEAK)=20DBM, TTL COMPATIBLE 8 GHz 4 GHz 360 deg 125 °C -55 °C COAXIAL AEROFLEX CONTROL COMPONENTS INC unknown
ST-13-411N
Pulsar Microwave Corporation
Check for Price Contact Manufacturer PHASE SHIFTER PULSAR MICROWAVE CORP unknown