Filter Your Search
1 - 10 of 3,547 results
|
HMC642ALC5
Analog Devices Inc
|
$14.2462 | No | Yes | Active | 50 Ω | 29 dBm | 10 dB | 1.78 | YES | 12.5 GHz | DIGITALLY CONTROLLED PHASE SHIFTER | GAAS | 12.5 GHz | 9 GHz | 360 deg | 5.625 deg | +-5 V | 5.6 mA | e4 | 85 °C | -40 °C | COMPONENT | SURFACE MOUNT | 32 | CERAMIC | LCC32,.2SQ,20 | Gold (Au) - with Nickel (Ni) barrier | ANALOG DEVICES INC | SMT, 32 PIN | 32 | HE-32-1 | compliant | Analog Devices | ||||
|
HMC936ALP6E
Analog Devices Inc
|
$101.6632 | No | Yes | Active | 50 Ω | 33 dBm | 7 dB | 1.33 | YES | 1.4 GHz | DIGITALLY CONTROLLED PHASE SHIFTER | 1.4 GHz | 1.2 GHz | 360 deg | 5 V | e3 | 85 °C | -40 °C | COMPONENT | SURFACE MOUNT | 28 | PLASTIC/EPOXY | LCC28,.24SQ,25 | Matte Tin (Sn) | ANALOG DEVICES INC | SMT, 28 PIN | 28 | HCP-28-2 | compliant | Analog Devices | 2016-04-18 | ||||||
|
HMC649ALP6E
Analog Devices Inc
|
$118.2801 | No | Yes | Active | 50 Ω | 32 dBm | 10.5 dB | 1.92 | YES | 6 GHz | DIGITALLY CONTROLLED PHASE SHIFTER | GAAS | 6 GHz | 3 GHz | 360 deg | +-5 V | e3 | 85 °C | -40 °C | COMPONENT | SURFACE MOUNT | 28 | PLASTIC/EPOXY | LCC28,.24SQ,25 | Matte Tin (Sn) - annealed | ANALOG DEVICES INC | QFN-28 | 28 | HCP-28-2 | compliant | Analog Devices | ||||||
|
HMC647ALP6E
Analog Devices Inc
|
$119.8604 | No | Yes | Active | 50 Ω | 33 dBm | 6.5 dB | 1.38 | YES | 3.1 GHz | DIGITALLY CONTROLLED PHASE SHIFTER | GAAS | 3.1 GHz | 2.5 GHz | 360 deg | +-5 V | 15 mA | 85 °C | -40 °C | COMPONENT | SURFACE MOUNT | 28 | PLASTIC/EPOXY | LCC28,.24SQ,25 | ANALOG DEVICES INC | LFCSP-28 | 28 | HCP-28-2 | compliant | Analog Devices | |||||||
|
980K-2
Cobham RFMW Solutions
|
Check for Price | Transferred | 50 Ω | 40 dBm | 1.7 dB | 1.35 | 3 GHz | DIGITALLY CONTROLLED PHASE SHIFTER | SMA | 3 GHz | 340 deg | 85 °C | -50 °C | COAXIAL | AEROFLEX/WEINSCHEL INC | unknown | |||||||||||||||||||||
|
ST-01-105
Pulsar Microwave Corporation
|
Check for Price | Contact Manufacturer | PHASE SHIFTER | PULSAR MICROWAVE CORP | unknown | ||||||||||||||||||||||||||||||||
|
PSPM-4-10B
Merrimac Industries Inc
|
Check for Price | Yes | Yes | Transferred | 50 Ω | 30 dBm | 1.75 dB | 1.75 | 10.5 MHz | DIGITALLY CONTROLLED PHASE SHIFTER | 10.5 MHz | 9.5 MHz | 360 deg | 85 °C | -55 °C | MODULE | MERRIMAC INDUSTRIES INC | unknown | |||||||||||||||||||
|
PQ-42T
Cobham PLC
|
Check for Price | Obsolete | 50 Ω | 30 dBm | 0.7 dB | 1.4 | 2.1 GHz | PHASE SHIFTER | 2.1 GHz | 1.9 GHz | 60 deg | 85 °C | -55 °C | MODULE | AEROFLEX/KDI INC | unknown | |||||||||||||||||||||
|
QQ-60
Aeroflex Signal & Control Solutions
|
Check for Price | Transferred | 8 dB | 2 | 8 GHz | COAXIAL MECHANICAL PHASE SHIFTER | I/P POWER-MAX(PEAK)=20DBM, TTL COMPATIBLE | 8 GHz | 4 GHz | 360 deg | 125 °C | -55 °C | COAXIAL | AEROFLEX CONTROL COMPONENTS INC | unknown | ||||||||||||||||||||||
|
ST-13-411N
Pulsar Microwave Corporation
|
Check for Price | Contact Manufacturer | PHASE SHIFTER | PULSAR MICROWAVE CORP | unknown |