Parametric results for: 伪造美国密苏里大学堪萨斯分校原版毕业证成绩单【制证... under RF/Microwave Phase Shifters

Filter Your Search

1 - 10 of 3,547 results

|
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
HMC649ALP6E
Analog Devices Inc
$102.2067 No Yes Active 50 Ω 32 dBm 10.5 dB 1.92 YES 6 GHz DIGITALLY CONTROLLED PHASE SHIFTER GAAS 6 GHz 3 GHz 360 deg +-5 V e3 85 °C -40 °C COMPONENT SURFACE MOUNT 28 PLASTIC/EPOXY LCC28,.24SQ,25 Matte Tin (Sn) - annealed ANALOG DEVICES INC QFN-28 28 HCP-28-2 compliant Analog Devices
HMC936ALP6E
Analog Devices Inc
$103.1445 No Yes Active 50 Ω 33 dBm 7 dB 1.33 YES 1.4 GHz DIGITALLY CONTROLLED PHASE SHIFTER 1.4 GHz 1.2 GHz 360 deg 5 V e3 85 °C -40 °C COMPONENT SURFACE MOUNT 28 PLASTIC/EPOXY LCC28,.24SQ,25 Matte Tin (Sn) ANALOG DEVICES INC SMT, 28 PIN 28 HCP-28-2 compliant Analog Devices 2016-04-18
HMC647ALP6E
Analog Devices Inc
$120.4397 No Yes Active 50 Ω 33 dBm 6.5 dB 1.38 YES 3.1 GHz DIGITALLY CONTROLLED PHASE SHIFTER GAAS 3.1 GHz 2.5 GHz 360 deg +-5 V 15 mA 85 °C -40 °C COMPONENT SURFACE MOUNT 28 PLASTIC/EPOXY LCC28,.24SQ,25 ANALOG DEVICES INC LFCSP-28 28 HCP-28-2 compliant Analog Devices
HMC642ALC5
Analog Devices Inc
$253.3368 No Yes Active 50 Ω 29 dBm 10 dB 1.78 YES 12.5 GHz DIGITALLY CONTROLLED PHASE SHIFTER GAAS 12.5 GHz 9 GHz 360 deg 5.625 deg +-5 V 5.6 mA e4 85 °C -40 °C COMPONENT SURFACE MOUNT 32 CERAMIC LCC32,.2SQ,20 Gold (Au) - with Nickel (Ni) barrier ANALOG DEVICES INC SMT, 32 PIN 32 HE-32-1 compliant Analog Devices
PQ-52T
Cobham RFMW Solutions
Check for Price Obsolete 50 Ω 30 dBm 2 dB 1.5 3.1 GHz PHASE SHIFTER 3.1 GHz 2.9 GHz 180 deg 85 °C -55 °C MODULE AEROFLEX/KDI INC unknown
MQ-22
Cobham PLC
Check for Price Obsolete 50 Ω 30 dBm 0.7 dB 1.5 500 MHz PHASE SHIFTER 500 MHz 450 MHz 75 deg 85 °C -55 °C MODULE AEROFLEX/KDI INC unknown
MQ-64-B
Cobham RFMW Solutions
Check for Price Obsolete 50 Ω 30 dBm 1.2 dB 1.65 5 GHz PHASE SHIFTER 5 GHz 4.4 GHz 60 deg 85 °C -55 °C MODULE AEROFLEX/KDI INC unknown
SME0618LI1AVC
L3 Harris Narda-Miteq
Check for Price Active 18 GHz COAXIAL MECHANICAL PHASE SHIFTER 18 GHz 6 GHz MITEQ INC unknown
PK-707B
Synergy Microwave Corp
Check for Price No No Obsolete 50 Ω -10 dBm 1.5 dB 1.7 168 MHz PHASE SHIFTER BNC-F 168 MHz 152 MHz 180 deg COAXIAL SYNERGY MICROWAVE CORP unknown
QQ-28-10
Aeroflex Inc
Check for Price Transferred 50 Ω 30 dBm 4.5 dB 1.75 1 GHz COAXIAL MECHANICAL PHASE SHIFTER SMA-F, I/P POWER-MAX(PEAK)=50DBM 1 GHz 500 MHz 360 deg 85 °C -55 °C COAXIAL AEROFLEX/KDI INC unknown