Filter Your Search
1 - 10 of 3,547 results
|
HMC649ALP6E
Analog Devices Inc
|
$102.2067 | No | Yes | Active | 50 Ω | 32 dBm | 10.5 dB | 1.92 | YES | 6 GHz | DIGITALLY CONTROLLED PHASE SHIFTER | GAAS | 6 GHz | 3 GHz | 360 deg | +-5 V | e3 | 85 °C | -40 °C | COMPONENT | SURFACE MOUNT | 28 | PLASTIC/EPOXY | LCC28,.24SQ,25 | Matte Tin (Sn) - annealed | ANALOG DEVICES INC | QFN-28 | 28 | HCP-28-2 | compliant | Analog Devices | ||||||
|
HMC936ALP6E
Analog Devices Inc
|
$103.1445 | No | Yes | Active | 50 Ω | 33 dBm | 7 dB | 1.33 | YES | 1.4 GHz | DIGITALLY CONTROLLED PHASE SHIFTER | 1.4 GHz | 1.2 GHz | 360 deg | 5 V | e3 | 85 °C | -40 °C | COMPONENT | SURFACE MOUNT | 28 | PLASTIC/EPOXY | LCC28,.24SQ,25 | Matte Tin (Sn) | ANALOG DEVICES INC | SMT, 28 PIN | 28 | HCP-28-2 | compliant | Analog Devices | 2016-04-18 | ||||||
|
HMC647ALP6E
Analog Devices Inc
|
$120.4397 | No | Yes | Active | 50 Ω | 33 dBm | 6.5 dB | 1.38 | YES | 3.1 GHz | DIGITALLY CONTROLLED PHASE SHIFTER | GAAS | 3.1 GHz | 2.5 GHz | 360 deg | +-5 V | 15 mA | 85 °C | -40 °C | COMPONENT | SURFACE MOUNT | 28 | PLASTIC/EPOXY | LCC28,.24SQ,25 | ANALOG DEVICES INC | LFCSP-28 | 28 | HCP-28-2 | compliant | Analog Devices | |||||||
|
HMC642ALC5
Analog Devices Inc
|
$253.3368 | No | Yes | Active | 50 Ω | 29 dBm | 10 dB | 1.78 | YES | 12.5 GHz | DIGITALLY CONTROLLED PHASE SHIFTER | GAAS | 12.5 GHz | 9 GHz | 360 deg | 5.625 deg | +-5 V | 5.6 mA | e4 | 85 °C | -40 °C | COMPONENT | SURFACE MOUNT | 32 | CERAMIC | LCC32,.2SQ,20 | Gold (Au) - with Nickel (Ni) barrier | ANALOG DEVICES INC | SMT, 32 PIN | 32 | HE-32-1 | compliant | Analog Devices | ||||
|
QQ-72-10
Cobham PLC
|
Check for Price | Obsolete | 50 Ω | 30 dBm | 2 dB | 1.75 | 12.4 GHz | COAXIAL MECHANICAL PHASE SHIFTER | SMA-F, I/P POWER-MAX(PEAK)=50DBM | 12.4 GHz | 8 GHz | 60 deg | 60 deg | 85 °C | -55 °C | COAXIAL | AEROFLEX/KDI INC | unknown | |||||||||||||||||||
|
PHS-6017-FF-SMA-79
Midwest Microwave
|
Check for Price | Transferred | 50 Ω | 33 dBm | 0.8 dB | 1.5 | 5 GHz | DIGITALLY CONTROLLED PHASE SHIFTER | SMA | 5 GHz | 2.5 GHz | 360 deg | 125 °C | -55 °C | COAXIAL | MIDWEST MICROWAVE | unknown | ||||||||||||||||||||
|
SQ-0003
Cobham PLC
|
Check for Price | Obsolete | 2.8 dB | 1.7 | 1.99 GHz | PHASE SHIFTER | 1.99 GHz | 1.93 GHz | 120 deg | NOT SPECIFIED | AEROFLEX/KDI INC | unknown | |||||||||||||||||||||||||
|
SFP-90-375
Cobham PLC
|
Check for Price | Obsolete | 30 dBm | 1.5 dB | 1.6 | 450 MHz | DIGITALLY CONTROLLED PHASE SHIFTER | 450 MHz | 2 MHz | 90 deg | 50 °C | COAXIAL | AEROFLEX/KDI INC | unknown | |||||||||||||||||||||||
|
PQ-445
Cobham PLC
|
Check for Price | Active | 50 Ω | 30 dBm | 3 dB | 1.6 | 4 GHz | PHASE SHIFTER | 4 GHz | 2 GHz | 180 deg | 85 °C | -55 °C | MODULE | COBHAM PLC | unknown | |||||||||||||||||||||
|
CP-17
Aeroflex Inc
|
Check for Price | Obsolete | 34.77 dBm | 7 dB | 2 | 5.5 GHz | COAXIAL MECHANICAL PHASE SHIFTER | SMA-F | 5.5 GHz | 3.5 GHz | 360 deg | 70 °C | COAXIAL | AEROFLEX/KDI INC | unknown |