Parametric results for: 急速定制土耳其萨班哲大学毕业证【制证QQ24197... under RF/Microwave Phase Shifters

Filter Your Search

1 - 10 of 3,547 results

|
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
HMC642ALC5
Analog Devices Inc
$14.2462 No Yes Active 50 Ω 29 dBm 10 dB 1.78 YES 12.5 GHz DIGITALLY CONTROLLED PHASE SHIFTER GAAS 12.5 GHz 9 GHz 360 deg 5.625 deg +-5 V 5.6 mA e4 85 °C -40 °C COMPONENT SURFACE MOUNT 32 CERAMIC LCC32,.2SQ,20 Gold (Au) - with Nickel (Ni) barrier ANALOG DEVICES INC SMT, 32 PIN 32 HE-32-1 compliant Analog Devices
HMC936ALP6E
Analog Devices Inc
$101.6632 No Yes Active 50 Ω 33 dBm 7 dB 1.33 YES 1.4 GHz DIGITALLY CONTROLLED PHASE SHIFTER 1.4 GHz 1.2 GHz 360 deg 5 V e3 85 °C -40 °C COMPONENT SURFACE MOUNT 28 PLASTIC/EPOXY LCC28,.24SQ,25 Matte Tin (Sn) ANALOG DEVICES INC SMT, 28 PIN 28 HCP-28-2 compliant Analog Devices 2016-04-18
HMC649ALP6E
Analog Devices Inc
$118.2801 No Yes Active 50 Ω 32 dBm 10.5 dB 1.92 YES 6 GHz DIGITALLY CONTROLLED PHASE SHIFTER GAAS 6 GHz 3 GHz 360 deg +-5 V e3 85 °C -40 °C COMPONENT SURFACE MOUNT 28 PLASTIC/EPOXY LCC28,.24SQ,25 Matte Tin (Sn) - annealed ANALOG DEVICES INC QFN-28 28 HCP-28-2 compliant Analog Devices
HMC647ALP6E
Analog Devices Inc
$119.8604 No Yes Active 50 Ω 33 dBm 6.5 dB 1.38 YES 3.1 GHz DIGITALLY CONTROLLED PHASE SHIFTER GAAS 3.1 GHz 2.5 GHz 360 deg +-5 V 15 mA 85 °C -40 °C COMPONENT SURFACE MOUNT 28 PLASTIC/EPOXY LCC28,.24SQ,25 ANALOG DEVICES INC LFCSP-28 28 HCP-28-2 compliant Analog Devices
DP-60
Cobham RFMW Solutions
Check for Price Obsolete 50 Ω 23 dBm 2 dB 1.4 5.1 GHz COAXIAL MECHANICAL PHASE SHIFTER SMA-F, I/P POWER-MAX(PEAK)=40DBM 5.1 GHz 5 GHz 360 deg 85 °C -55 °C COAXIAL AEROFLEX/KDI INC unknown
PQ-27
Aeroflex Signal & Control Solutions
Check for Price Transferred 4 dB 1.75 1 GHz PHASE SHIFTER I/P POWER-MAX(PEAK)=20DBM, TTL COMPATIBLE 1 GHz 500 MHz 180 deg 125 °C -55 °C COAXIAL AEROFLEX CONTROL COMPONENTS INC unknown
PSV/2200E-15
Trak Microwave Corp
Check for Price Transferred 5 dBm 2 dB 2.365 GHz PHASE SHIFTER 2.365 GHz 2.035 GHz 90 deg 70 °C -20 °C COMPONENT TRAK MICROWAVE CORP unknown
2696-0101-22
TE Connectivity
Check for Price Transferred 20 dBm 1.8 dB 1.6 4 GHz COAXIAL MECHANICAL PHASE SHIFTER 4 GHz 2 GHz 180 deg 95 °C -55 °C MODULE TYCO ELECTRONICS M/A-COM unknown
PSV/2200E-32
Trak Microwave Corp
Check for Price Transferred 5 dBm 2 dB 2.365 GHz PHASE SHIFTER 2.365 GHz 2.035 GHz 90 deg 70 °C -20 °C COAXIAL TRAK MICROWAVE CORP unknown
QQ-36-10
Cobham RFMW Solutions
Check for Price Obsolete 50 Ω 30 dBm 0.7 dB 1.35 1.4 GHz COAXIAL MECHANICAL PHASE SHIFTER 1.4 GHz 1.2 GHz 60 deg 85 °C -55 °C MODULE AEROFLEX/KDI INC unknown