Parametric results for: MRCN081N681G390KCT under Resistor/Capacitor Networks

Filter Your Search

1 - 10 of 130,500 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
PMR209MB5470M047R033G
KEMET Corporation
$0.3726 Yes Yes Active 47 Ω 47 nF 30 % 630 V 1 1 1 RATED AC VOLTAGE(V): 250 20 % 20 % 1 e3 85 °C -40 °C RC NETWORK ISOLATED THROUGH HOLE MOUNT 2 RECTANGULAR PACKAGE NO TIN 15.2 mm WIRE 7.3 mm 13 mm 18.5 mm KEMET ELECTRONICS CORP RADIAL LEADED, ROHS COMPLIANT compliant EAR99 8532.25.00.10
PMR205AC6470M470R30
KEMET Corporation
$1.0000 Yes Yes Obsolete 470 Ω 470 nF 30 % 250 V 500 mW 1 1 1 20 % 20 % 1 470 Ω e3 85 °C -40 °C RC NETWORK ISOLATED THROUGH HOLE MOUNT 2 RECTANGULAR PACKAGE BULK NO TIN 20.3 mm WIRE 15 mm 24 mm KEMET ELECTRONICS CORP RADIAL LEADED, ROHS COMPLIANT compliant
PMR205AB6100M047R30
KEMET Corporation
$1.0000 Yes Yes Obsolete 47 Ω 100 nF 30 % 250 V 500 mW 1 1 1 20 % 20 % 1 47 Ω e3 85 °C -40 °C RC NETWORK ISOLATED THROUGH HOLE MOUNT 2 RECTANGULAR PACKAGE BULK NO TIN 15.2 mm WIRE 10.5 mm 18.5 mm KEMET ELECTRONICS CORP RADIAL LEADED, ROHS COMPLIANT compliant EAR99 8532.25.00.10 KEMET
104M06QC22
Quantic Paktron
$1.0062 Yes Active 22 Ω 100 nF 10 % 600 V 500 mW 1 1 1 RATED AC VOLTAGE (V): 250 20 % 20 % 1 85 °C -55 °C RC NETWORK BUSSED THROUGH HOLE MOUNT 2 RECTANGULAR PACKAGE NO 20.8 mm WIRE 9.9 mm 16.7 mm 27.4 mm ITW PAKTRON RADIAL LEADED, ROHS COMPLIANT unknown
104M06QC220
Quantic Paktron
$1.0575 Yes Active 220 Ω 100 nF 10 % 600 V 500 mW 1 1 1 RATED AC VOLTAGE (V): 250 20 % 20 % 1 85 °C -55 °C RC NETWORK BUSSED THROUGH HOLE MOUNT 2 RECTANGULAR PACKAGE NO 20.8 mm WIRE 9.9 mm 16.7 mm 27.4 mm ITW PAKTRON RADIAL LEADED, ROHS COMPLIANT unknown
104M06QC100
Quantic Paktron
$1.0712 Yes Active 100 Ω 100 nF 10 % 600 V 500 mW 1 1 1 RATED AC VOLTAGE (V): 250 20 % 20 % 1 85 °C -55 °C RC NETWORK BUSSED THROUGH HOLE MOUNT 2 RECTANGULAR PACKAGE NO 20.8 mm WIRE 9.9 mm 16.7 mm 27.4 mm PAKTRON CORP RADIAL LEADED, ROHS COMPLIANT compliant
104MACQRL150
Quantic Paktron
$1.1399 Yes Active 150 Ω 100 nF 10 % 500 mW 1 1 1 RATED AC VOLTAGE (V): 125 20 % 20 % 1 85 °C -55 °C RC NETWORK BUSSED THROUGH HOLE MOUNT 2 RECTANGULAR PACKAGE NO 20.8 mm WIRE 11.18 mm 16.7 mm 27.4 mm ITW PAKTRON RADIAL LEADED, ROHS COMPLIANT compliant
P410CJ473M300AH101
KEMET Corporation
$1.2245 Yes Active 100 Ω 47 nF 30 % 1 kV 1 1 1 RATED AC VOLTAGE (V): 300 20 % 20 % 1 1 kV 85 °C -40 °C RC NETWORK ISOLATED THROUGH HOLE MOUNT 2 RECTANGULAR PACKAGE BULK NO 20.3 mm WIRE 15 mm 24 mm KEMET ELECTRONICS CORP compliant KEMET
P410QS333M300AH101
KEMET Corporation
$1.2374 Yes Active 100 Ω 33 nF 30 % 1 kV 500 mW 1 1 1 RATED AC VOLTAGE (V): 300 20 % 20 % 1 1 kV 85 °C -40 °C RC NETWORK ISOLATED THROUGH HOLE MOUNT 2 RECTANGULAR PACKAGE BULK NO 15.2 mm WIRE 14.3 mm 18.5 mm KEMET ELECTRONICS CORP compliant KEMET
PMR209MC6100M100R30
KEMET Corporation
$1.2761 Yes Yes Active 100 Ω 100 nF 30 % 630 V 1 1 1 RATED AC VOLTAGE(V): 250 20 % 20 % 1 85 °C -40 °C RC NETWORK ISOLATED THROUGH HOLE MOUNT 2 RECTANGULAR PACKAGE BULK NO 20.3 mm WIRE 7.6 mm 14 mm 24 mm KEMET ELECTRONICS CORP RADIAL LEADED compliant KEMET