Part Details for 104MACQRL150 by Quantic Paktron
Overview of 104MACQRL150 by Quantic Paktron
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 104MACQRL150
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | Q/QRL Series 200 V 0.1 uF ±20% Radial Metallized Polyester Quencharc® Capacitor RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bag | 7217Bag |
|
$2.6500 / $3.0700 | Buy Now |
|
Onlinecomponents.com | Cap RC Network 0.1uF 125VAC 20% 150 Ohm 10% 1/2W 1R/1C 85°C RoHS: Compliant |
1208 In Stock |
|
$6.6600 / $9.0600 | Buy Now |
|
Quest Components | 104MACQRL150 | 1 |
|
$5.9625 | Buy Now |
|
Quest Components | 104MACQRL150 | 2 |
|
$4.5000 / $5.4000 | Buy Now |
|
Master Electronics | Cap RC Network 0.1uF 125VAC 20% 150 Ohm 10% 1/2W 1R/1C 85°C RoHS: Compliant |
1208 In Stock |
|
$6.6600 / $9.0600 | Buy Now |
|
New Advantage Corporation | Q/QRL Series 200 V 0.1 uF �20% Radial Metallized Polyester Quencharc� Capacitor RoHS: Compliant Min Qty: 1 Package Multiple: 200 | 6800 |
|
$8.1300 / $8.7100 | Buy Now |
Part Details for 104MACQRL150
104MACQRL150 CAD Models
104MACQRL150 Part Data Attributes:
|
104MACQRL150
Quantic Paktron
Buy Now
Datasheet
|
Compare Parts:
104MACQRL150
Quantic Paktron
RC Network, Bussed, 0.5W, 150ohm, 0.1uF, Through Hole Mount, 2 Pins, RADIAL LEADED, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITW PAKTRON | |
Package Description | RADIAL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Additional Feature | RATED AC VOLTAGE (V): 125 | |
Capacitance | 0.1 µF | |
Capacitance Negative Tolerance | 20% | |
Capacitance Positive Tolerance | 20% | |
First Element Resistance | 150 Ω | |
Length | 27.4 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Network Type | BUSSED | |
Number of Capacitor Elements | 1 | |
Number of Functions | 1 | |
Number of RC Elements | 1 | |
Number of Resistor Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Rated Power Dissipation (P) | 0.5 W | |
Resistance Tolerance | 10% | |
Resistor/Capacitor Network Type | RC NETWORK | |
Seated Height-Max | 16.7 mm | |
Surface Mount | NO | |
Terminal Pitch | 20.8 mm | |
Terminal Shape | WIRE | |
Width | 11.18 mm |